bq76200 High-Side N-Channel FET Driver

Texas Instruments offers its bq76200, high-voltage battery pack front-end charge and discharge, high-side NFET driver

Image of Texas Instruments' BQ76200 High-Side N-Channel FET DriverTexas Instruments' bq76200 device is a low-power, high-side, N-channel system. The high-side protection avoids ground disconnection in the system and also allows continuous communication between the battery pack and host system. The device has additional P-Channel FET control to allow low-current pre-charge to a deeply depleted battery and a PACK+ voltage monitor control for the host to sense the PACK+ voltage.

The independent enable inputs allow CHG and DSG FETs to be turned on and off separately, offering great implementation flexibility in battery systems.

The bq76200 device can be used with a companion analog front-end device such as the bq76920/30/40 family, a 3-series to 15-series cell analog front-end monitoring device, and a host microcontroller or dedicated state-of-charge (SOC) tracking gas gauge device.

Features
  • CHG and DSG high-side NMOS FET drivers for battery protection and fast FET turn-on and turn-off times
  • Pre-charge PFET driver (for current-limited pre-charge of significantly depleted cell-pack)
  • Independent digital enable control for charging and discharging
  • Minimal external components needed
  • Scalable, external, capacitor-based charge pump to accommodate a different range of FETs in parallel
  • High-voltage tolerant (100 V absolute max.)
  • Internal switch to enable pack-voltage sensing
  • Common and separate, charge and discharge path configuration support
  • Designed to work directly with bq76940, bq76930, and bq76920 battery monitors
  • Current consumption:
    • NORMAL mode: 40 µA
    • SHUTDOWN: < 10 µA max.

bq76200 High-Side N-Channel FET Driver

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT PROT MULTI 3-16C 16TSSOPBQ76200PWIC BATT PROT MULTI 3-16C 16TSSOPמיידית - 502$10.92הצגת הפרטים
IC BATT PROT MULTI 3-16C 16TSSOPBQ76200PWRIC BATT PROT MULTI 3-16C 16TSSOPמיידית - 3832$9.28הצגת הפרטים

bq76920 Family

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT MON MULTI 3-5C 20TSSOPBQ7692006PWIC BATT MON MULTI 3-5C 20TSSOPמיידית - 260$14.17הצגת הפרטים
IC BATT MON MULTI 3-5C 20TSSOPBQ7692000PWRIC BATT MON MULTI 3-5C 20TSSOPמיידית - 3909$12.04הצגת הפרטים
IC BATT MON MULTI 3-5C 20TSSOPBQ7692003PWRIC BATT MON MULTI 3-5C 20TSSOPמיידית - 1825$12.04הצגת הפרטים
IC BATT MON MULTI 3-5C 20TSSOPBQ7692006PWRIC BATT MON MULTI 3-5C 20TSSOPמיידית - 3072$12.04הצגת הפרטים

bq76930 Family

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT MON MULTI 6-10C 30TSSOPBQ7693001DBTIC BATT MON MULTI 6-10C 30TSSOPמיידית - 215$19.91הצגת הפרטים
IC BATT MON MULTI 6-10C 30TSSOPBQ7693000DBTIC BATT MON MULTI 6-10C 30TSSOPמיידית - 260$19.91הצגת הפרטים
IC BATT MON MULTI 6-10C 30TSSOPBQ7693003DBTRIC BATT MON MULTI 6-10C 30TSSOPמיידית - 1949$15.64הצגת הפרטים
IC BATT MON MULTI 6-10C 30TSSOPBQ7693006DBTRIC BATT MON MULTI 6-10C 30TSSOPמיידית - 7126$16.72הצגת הפרטים
IC BATT MON MULTI 6-10C 30TSSOPBQ7693002DBTIC BATT MON MULTI 6-10C 30TSSOPמיידית - 251$19.91הצגת הפרטים
IC BATT MON MULTI 6-10C 30TSSOPBQ7693007DBTIC BATT MON MULTI 6-10C 30TSSOPמיידית - 0$19.91הצגת הפרטים

bq76940 Family

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BATT MON MULTI 9-15C 44TSSOPBQ7694000DBTIC BATT MON MULTI 9-15C 44TSSOPמיידית - 398$22.63הצגת הפרטים
IC BATT MON MULTI 9-15C 44TSSOPBQ7694001DBTIC BATT MON MULTI 9-15C 44TSSOPמיידית - 40$22.63הצגת הפרטים
IC BATT MON MULTI 9-15C 44TSSOPBQ7694002DBTIC BATT MON MULTI 9-15C 44TSSOPמיידית - 407$22.63הצגת הפרטים
IC BATT MON MULTI 9-15C 44TSSOPBQ7694003DBTIC BATT MON MULTI 9-15C 44TSSOPמיידית - 12303$22.63הצגת הפרטים
IC BATT MON MULTI 9-15C 44TSSOPBQ7694006DBTIC BATT MON MULTI 9-15C 44TSSOPמיידית - 62$22.63הצגת הפרטים

Evaluation Modules

תמונהמק"ט יצרןתיאורמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR BQ76930BQ76930EVMEVAL BOARD FOR BQ76930BQ76930מיידית - 3$1,020.69הצגת הפרטים
2016-06-06 תאריך הפרסום