CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash

Texas Instruments MCUs are designed for Bluetooth® 5.3 Low Energy, Zigbee®, Thread, and proprietary 2.4 GHz applications

Image of Texas Instruments CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB flashThe Texas Instruments CC2340R SimpleLink family of devices are 2.4 GHz wireless microcontrollers (MCUs), targeting Bluetooth Low Energy (BLE), Zigbee, Thread, and proprietary 2.4 GHz applications. These devices are optimized for low-power wireless communication with over-the-air download (OAD) support in building automation (wireless sensors, lighting control, and beacons), asset tracking, medical, retail EPOS (electronic point of sale), ESL (electronic shelf), and personal electronics (toys, HID, and stylus pens) markets.

The CC2340R family is part of the SimpleLink MCU platform, which consists of Wi-Fi, BLE, Thread, Zigbee, Sub-1GHz MCUs, and host MCUs that all share a common, easy-to-use development environment with a single-core software development kit (SDK) and rich tool set. A one-time integration of the SimpleLink platform enables the addition of any combination of the portfolio’s devices into a design, allowing 100% code reuse when the design requirements change. For more information, visit the SimpleLink MCU platform.

    CC2340R family block diagram (click to enlarge)

    Image of Texas Instruments CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB flash

Features
  • Wireless microcontroller:
    • Optimized 48 MHz Arm® Cortex®-M0+ processor
    • Up to 512 KB of in-system programmable Flash
    • 12 KB of ROM for bootloader and drivers
    • Up to 64 KB of ultra-low leakage SRAM; full RAM retention in standby mode
    • 2.4 GHz RF transceiver compatible with BLE 5.3, IEEE 802.15.4 PHY, and MAC
    • Supports OTA upgrade
    • Serial wire debug (SWD)
    • Low power consumption
  • MCU consumption:
    • 2.6 mA active mode CoreMark
    • 53 µA/MHz running CoreMark
    • <710 nA standby mode on CC2340R52
    • 165 nA shutdown mode, wake-up on pin
  • Radio consumption:
    • 5.3 mA RX
    • 5.1 mA TX at 0 dBm
    • 11.0 mA TX at +7 dBm
 
  • This device supports key features of Bluetooth 5, including high-speed mode (2 Mbps PHY), long-range (LE Coded 125 kbps and 500 kbps PHYs), privacy 1.2.1, and channel selection algorithm #2. It also provides backward compatibility and support for features from the Bluetooth 4.2 and earlier low-energy specifications
  • Fully qualified Bluetooth 5.3 software protocol stack included with the SimpleLink low-power F3 software development kit (SDK)
  • Zigbee protocol stack support in the SimpleLink low-power F3 software development kit (SDK)
  • Thread protocol stack support in the SIMPLELINK TI OPENTHREAD SDK
  • Ultra-low standby current less than 0.71 µA with RTC operational and full RAM retention that enables significant battery life extension, especially for applications with longer sleep intervals
  • Integrated balun for reduced bill of material (BOM) board layout
  • Excellent radio sensitivity and robustness (selectivity and blocking) performance for BLE (-102 dBm for 125 kbps LE Coded PHY, with integrated balun)

CC2340R SimpleLink™ 2.4 GHz Wireless MCU with 512 KB Flash

תמונהמק"ט יצרןתיאורסוגסטנדרד/משפחת RFפרוטוקולכמות זמינהמחירהצגת הפרטים
SIMPLELINK 32BIT ARM CORTEX-M0+CC2340R53E0RKPRSIMPLELINK 32BIT ARM CORTEX-M0+TxRx + MCU802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®מיידית - 2330$10.00הצגת הפרטים

ICs

תמונהמק"ט יצרןתיאורסטנדרד/משפחת RFפרוטוקולכמות זמינהמחירהצגת הפרטים
SIMPLELINK 32BIT ARM CORTEX-M0+CC2340R53E0RKPRSIMPLELINK 32BIT ARM CORTEX-M0+802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®מיידית - 2330$10.00הצגת הפרטים
SIMPLELINK 32BIT ARM CORTEX-M0+CC2340R53N0RKPRSIMPLELINK 32BIT ARM CORTEX-M0+802.15.4, BluetoothBluetooth v5.3, Thread, Zigbee®מיידית - 0$4.34הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורסוגכמות זמינהמחירהצגת הפרטים
CC2340R53 LAUNCHPAD DEV KITLP-EM-CC2340R53CC2340R53 LAUNCHPAD DEV KITמקמ"ש;(BLE‏) x‏.5‏ ®Bluetooth‏מיידית - 0$102.48הצגת הפרטים
XDS110ET LAUNCHPAD DEVELOPMENT KLP-XDS110ETXDS110ET LAUNCHPAD DEVELOPMENT Kמנפה שגיאות (Debugger)מיידית - 10$200.86הצגת הפרטים
XDS110 JTAG DEBUG PROBETMDSEMU110-UXDS110 JTAG DEBUG PROBEאמולטורמיידית - 0$681.77הצגת הפרטים
XDS110 LAUNCHPAD DEVELOPMENT KITLP-XDS110XDS110 LAUNCHPAD DEVELOPMENT KITמנפה שגיאות (Debugger)מיידית - 4$146.45הצגת הפרטים
2025-09-17 תאריך הפרסום