CC330x Series SimpleLink™ Wi-Fi® 6 and BLE 5.4 Companion ICs
Texas Instruments' Bluetooth® low energy (BLE) 5.4 and Wi-Fi 6 ICs offer a small PCB footprint and highly optimized BOM
Texas Instruments' CC330x SimpleLink Wi-Fi 6 companion IC family of devices combines affordability and reliability, enabling engineers to connect more applications with confidence. The CC3300 and CC3301 are the first devices in this pin-to-pin compatible family and consist of single-chip Wi-Fi 6 and BLE 5.4 devices. The CC3300 is a 2.4 GHz Wi-Fi 6 companion IC and the CC3301 is a 2.4 GHz Wi-Fi 6 and BLE 5.4 companion IC.
The CC330x offers Wi-Fi 6 and BLE while maintaining compatibility with Wi-Fi 4 (802.11 b/g/n) and Wi-Fi 5 (802.11ac). The CC330x devices are the 10th-generation connectivity combo chip from Texas Instruments, based upon proven technology. These devices are ideal for cost-sensitive embedded applications with a Linux or RTOS host running a TCP/IP stack. The ICs enable Wi-Fi 6 efficiency of embedded device applications for the Internet of Things (IoT), offer a small PCB footprint, and highly optimized bill of materials (BOM).
- Wi-Fi 6 (802.11ax)
- BLE 5.4 (CC33x1 devices)
- Companion ICs for a processor or MCU host running a TCP/IP stack
- Integrated 2.4 GHz PA enables a complete wireless solution with up to +20.5 dBm output power
- Operating temperature range: -40°C to +105°C
- Application throughput: up to 50 Mbps
- Grid infrastructure
- Building and home automation
- Appliances
- Medical
- Retail automation and payments
- Printers