DAC60508 12-Bit, 8-Channel Digital-to-Analog Converter (DAC)
Texas Instruments' DAC features an ultra-small package, high linearity, and a wide temperature range
Texas Instruments' DAC60508 is a pin-compatible, low-power, 8-channel, buffered voltage-output DAC with 12-bit resolution. The DAC60508 includes a 2.5 V, 5 ppm/°C internal reference, eliminating the need for an external precision reference in most applications. A user selectable gain configuration provides full-scale output voltages of 1.25 V (gain = ½), 2.5 V (gain = 1), or 5 V (gain = 2). The device operates from a single 2.7 V to 5.5 V supply, is specified monotonic and provides high linearity of ±1 LSB INL.
Communication to the DAC60508 is performed through a serial interface that operates at clock rates up to 50 MHz. The VIO pin enables serial interface operation from 1.7 V to 5.5 V. The DAC60508 flexible interface enables operation with a wide range of industry-standard microprocessors and microcontrollers.
The DAC60508 incorporates a power-on-reset circuit that powers up and maintains the DAC outputs at either zero scale or midscale until a valid code is written to the device. The device consumes a low current of 0.6 mA/channel at 5.5 V, making it suitable for battery-operated equipment. A per-channel power-down feature reduces the device current consumption to 15 µA. The DAC60508 is characterized for operation over the temperature range of -40°C to +125°C and is available in small packages.
- High-drive capability: 20 mA with 0.5 V from supply rails
- Performance:
- INL: ±1 LSB at 16-bit resolution (max.)
- TUE: ±0.1% of FSR (max.)
- Integrated 2.5 V precision internal reference:
- Initial accuracy: ±5 mV (max.)
- Low-power: 0.6 mA/channel at 5.5 V
- Flexible output configuration:
- User selectable gain: 2, 1, or ½
- Reset to zero scale or midscale
- Wide operating range:
- Power supply: 2.7 V to 5.5 V
- Temperature range: -40°C to +125°C
- 50 MHz SPI compatible serial interface:
- 1.7 V to 5.5 V operation
- Daisy-chain operation
- CRC error check
- Small packages:
- 3 mm x 3 mm, 16-pin WQFN
- 2.4 mm x 2.4 mm, 16-pin DSBGA
- Optical networking
- Wireless infrastructure
- Industrial automation
- Data acquisition systems
DAC60508 DACs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | DAC60508ZRTET | IC DAC 12BIT V-OUT 16WQFN | מיידית - 393 | $68.35 | הצגת הפרטים |
![]() | ![]() | DAC60508ZYZFT | IC DAC 12BIT V-OUT 16DSBGA | מיידית - 519 | $68.35 | הצגת הפרטים |
![]() | ![]() | DAC60508MYZFT | IC DAC 12BIT V-OUT 16DSBGA | מיידית - 2 | $70.88 | הצגת הפרטים |
![]() | ![]() | DAC60508MCYZFT | IC DAC 12BIT V-OUT 16DSBGA | מיידית - 174 | $70.88 | הצגת הפרטים |
![]() | ![]() | DAC60508ZCYZFT | IC DAC 12BIT V-OUT 16DSBGA | מיידית - 287 | $68.35 | הצגת הפרטים |
![]() | ![]() | DAC60508MCRTET | IC DAC 12BIT V-OUT 16WQFN | מיידית - 260 | $70.88 | הצגת הפרטים |
![]() | ![]() | DAC60508ZCRTET | IC DAC 12BIT V-OUT 16WQFN | מיידית - 182 | $68.35 | הצגת הפרטים |
![]() | ![]() | DAC60508ZCRTER | IC DAC 12BIT V-OUT 16WQFN | מיידית - 1821 | $57.88 | הצגת הפרטים |
![]() | ![]() | DAC60508MRTER | IC DAC 12BIT V-OUT 16WQFN | מיידית - 2158 | $60.00 | הצגת הפרטים |
![]() | ![]() | DAC60508ZRTER | IC DAC 12BIT V-OUT 16WQFN | מיידית - 181 | $57.88 | הצגת הפרטים |
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | מספר הסיביות | קצב דגימה (לשנייה) | זמן התייצבות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | DAC70508EVM | EVAL BOARD FOR DAC70508 | 14 | - | 5µs | מיידית - 0 | $637.14 | הצגת הפרטים |