DP83TD510E IEEE 802.3CG 10BASE-T1L Ethernet PHY

Texas Instruments' 10M single-pair physical layer transceiver (PHY) offers integrated cable diagnostic tools

Image of Texas Instruments' DP83TD510E IEEE 802.3CG 10BASE-T1L Ethernet PHYTexas Instruments' DP83TD510E is an ultra-low-power Ethernet PHY that is compliant with the IEEE 802.3cg 10Base-T1L specification. The PHY has very low-noise coupled-receiver architecture enabling long cable reach and very low power dissipation. The DP83TD510E has external MDI termination to support intrinsic safety requirements. It interfaces with the MAC layer through MII, reduced MII (RMII) , RGMII, and RMII low-power 5 MHz master-mode. The device supports RMII back-to-back mode for applications that require cable reach extension beyond 2,000 meters. The PHY supports a 25 MHz reference clock output to clock other modules on the system. The DP83TD510E offers integrated cable diagnostic tools including built-in self-test and loopback capabilities for ease of design or debug.

Features
  • Long cable reach:
    • 2,000 meters+ with 1 V p2p
    • 2,000 meters+ with 2.4 V p2p
  • Ultra-low-power:
    • 38 mW for 1 V p2p mode
    • 82 mW for 2.4 V p2p mode
  • Compliant to IEEE 802.3cg 10Base-T1L
  • IEC 61000-4-4 EFT: ±4 kV at 5 KHz, 100 KHz
  • IEC61000-4-5 surge: ±2 kV at 1,2/50 µs, 8/20 µs
  • IEC 61000-4-2 contact discharge: ±4 kV and air discharge: ±8 kV
  • MAC interface:
    • MII mode
    • RMII master-/slave-mode
    • RGMII mode
    • RMII master low-power 5 MHz mode
    • RMII back-to-back mode for the range extender
  • Power supply:
    • Single supply operations from 3.3 V
    • Dual supply operations for the lowest power dissipation
  • I/O voltages: 1.8 V, 2.5 V, or 3.3 V
  • CISPR22 radiated emission Class B
  • External MDI terminations for intrinsic safety
  • Diagnostics tool kit:
    • Cable open and short detection
    • Signal quality indicator (SQI) for cable degradation
    • Active link cable diagnostics (ALCD)
  • Clock output: 25 MHz, 50 MHz (RMII master)
  • HBM ESD protection: ±6 kV on MDI pins
  • Operating temperature range: -40°C to +105°C
  • Package: 5 mm x 5 mm, 32-pin with 0.5 mm pitch
Applications
  • Process automation:
    • Field transmitters and switches
  • Factory automation and controls
  • Building automation:
    • HVAC controllers
    • Elevators and escalators
    • Fire safety

DP83TD510E IEEE 802.3CG 10BASE-T1L Ethernet PHY

תמונהמק"ט יצרןתיאורמספר הדוחפים/מקלטיםדופלקסקצב נתוניםכמות זמינהמחירהצגת הפרטים
IC TXRX FULL/HALF 1/1 32VQFNDP83TD510ERHBRIC TXRX FULL/HALF 1/1 32VQFN1/1שלם, חצי10Mbpsמיידית - 3378$28.66הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורמעגל משולב / חלק בשימושמאפיינים ראשייםכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR DP83TD510EDP83TD510E-EVMEVAL BOARD FOR DP83TD510EDP83TD510E-מיידית - 10$610.78הצגת הפרטים
2021-03-24 תאריך הפרסום