DRV5011 Low-Voltage (Up to 5.5 V) Digital-Latch Hall Effect Sensor

Texas Instruments' small-sized sensors are ideal for applications such as incremental rotary encoding

Image of Texas Instruments' DRV5011 Hall Effect LatchTexas Instruments' DRV5011 digital-latch Hall effect sensors are designed for motors and other rotary systems. The devices have an efficient low-voltage architecture that operates from 2.5 V to 5.5 V. These sensors are offered in the standard SOT-23, low-profile X2SON, and DSBGA packages. The output is a push-pull driver that requires no pullup resistor, enabling more compact systems.

When a south magnetic pole is near the top of the package and the BOP threshold is exceeded, the device drives a low voltage. The output stays low until a north pole is applied and the BRP threshold is crossed, causing the output to drive a high voltage. Alternating north and south poles are required to toggle the output, and integrated hysteresis separates BOP and BRP to provide robust switching. The device produces consistent performance across a wide ambient temperature range of -40°C to +135°C.

Features
  • Ultra-small packages: X2SON, SOT-23, and DSBGA
  • High magnetic sensitivity: ±2 mT (typ.)
  • Robust hysteresis: 4 mT (typ.)
  • Fast sensing bandwidth: 30 kHz
  • VCC operating range: 2.5 V to 5.5 V
  • Push-pull CMOS output is capable of 5 mA sourcing, 20 mA sinking
  • Operating temperature range: -40°C to +135°C
Applications
  • Incremental rotary encoding:
    • Brushed DC motor feedback
    • Motor speed (tachometers)
    • Mechanical travel
    • Fluid measurement
    • Knob turning
    • Wheel speed
  • BLDC motor sensors
  • E-bikes
  • Flow meters

DRV5011 Digital-Latch Hall Effect Sensors

תמונהמק"ט יצרןתיאורמארז‏ / תיבהכמות זמינהמחירהצגת הפרטים
MAGNETIC SWITCH LATCH SOT23-3DRV5011ADDBZRMAGNETIC SWITCH LATCH SOT23-3TO-236-3, SC-59, SOT-23-3מיידית - 1654$1.28הצגת הפרטים
MAGNETIC SWITCH LATCH 4X2SONDRV5011ADDMRRMAGNETIC SWITCH LATCH 4X2SON‎4-XFDFN‏, פדים חשופיםמיידית - 3938$1.28הצגת הפרטים
MAGNETIC SWITCH LATCH 4DSBGADRV5011ADYBHTMAGNETIC SWITCH LATCH 4DSBGA4-XFBGA, DSBGAמיידית - 0See Page for Pricingהצגת הפרטים
2019-09-27 תאריך הפרסום