DRV8210 12 V, 1 A Brushed DC Motor Driver

Texas Instruments' driver features PWM, PH/EN, half-bridge control interfaces, and low-power sleep mode

Image of Texas Instruments' DRV8210 12 V 1A Brushed DC Motor DriverTexas Instruments' DRV8210 is an integrated motor driver with four N-channel power FETs, a charge pump regulator, and protection circuitry. The triple-charge pump architecture allows the device to operate down to 1.65 V to accommodate 1.8 V supply rails and low-battery conditions. The charge pump integrates the capacitors to reduce the overall solution size of the motor driver on a PCB and allows for 100% duty-cycle operation. The DRV8210 supports multiple control interface modes including PWM (IN1/IN2), phase/enable (PH/EN), independent half-bridge, and parallel half-bridge. Each interface supports a low-power sleep mode to achieve ultra-low quiescent current draw by shutting down most of the internal circuitry.

The device can supply up to 1.76 A peak output current. It operates with a supply voltage from 1.65 V to 5.5 V. The driver offers robust internal protection features include supply undervoltage lockout (UVLO), output overcurrent (OCP), and device overtemperature (TSD). The DRV8210 comes in pin-to-pin scalable RDS(ON) and supply voltage options to support various loads and supply rails with minimal design changes.

Features
  • N-channel H-bridge motor driver:
    • MOSFET on-resistance: HS + LS 1 Ω
    • Drives one bidirectional brushed DC motor
    • Two unidirectional brushed DC motors
    • One single- or dual-coil latching relay
    • Push-pull and bistable solenoids
    • Other resistive, inductive, or LED loads
  • High output current capability:
    • Full-bridge: 1.76 A peak
    • Half-bridge: 1.76 A peak per output
    • Parallel half-bridge: 3.52 A peak
  • Ultra-low-power sleep mode:
    • <84.5 nA at VVM = 5 V, VVCC = 3.3 V, TJ = +25°C
    • Timed auto-sleep mode reduces GPIO
  • Multiple interfaces for flexibility and reduced GPIO
  • Operating supply voltage range: 1.65 V to 11 V
  • Standard PWM Interface (IN1/IN2)
  • Supports logic inputs: 1.8 V, 3.3 V, and 5 V
  • Protection features: UVLO, OCP, and TSD
  • DRV8210: 1.65 V to 11 V, 1 Ω, multiple interfaces
  • DRV8210P: sleep pin, PWM interface
Applications
  • Brushed DC motors, solenoids, and relay driving
  • Water, gas, and electricity meters
  • IP network camera IR cut filters
  • Video doorbells
  • Machine vision cameras
  • Electronic smart locks
  • Electronic and robotic toys
  • Blood pressure monitors
  • Infusion pumps
  • Electric toothbrushes
  • Beauty and grooming

DRV8210 12 V 1 A Brushed DC Motor Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
11V, 1A H-BRIDGE MOTOR DRIVER, PDRV8210PDSGR11V, 1A H-BRIDGE MOTOR DRIVER, Pמיידית - 5896$2.57הצגת הפרטים
11V, 1A BRUSHED DC MOTOR DRIVERDRV8210DSGR11V, 1A BRUSHED DC MOTOR DRIVERמיידית - 8196$2.57הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורפונקציהמשובציםמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR DRV8210DRV8210EVMEVAL BOARD FOR DRV8210בקר/דוחף מנועיםכןDRV8210מיידית - 10$201.15הצגת הפרטים
2021-05-18 תאריך הפרסום