DRV832x 60 V Three-Phase Smart Gate Drivers

Texas Instruments offers the DRV832x family of devices for three-phase brushless DC motor control applications

Image of Texas Instruments' DRV832x 60 V Three-Phase Smart Gate DriversTexas Instruments' DRV832x family of devices are integrated gate drivers for three-phase applications. The devices provide three half-bridge gate drivers, each capable of driving high-side and low-side N-channel power MOSFETs. The DRV832x generates the proper gate drive voltages using an integrated charge pump for the high-side MOSFETs and a linear regulator for the low-side MOSFETs. The smart gate drive architecture supports up to 1 A source and 2 A sink peak gate drive current capability. The DRV832x can operate from a single power supply and supports a wide input supply range of 6 V to 60 V for the gate driver and 4 V to 60 V for the optional buck regulator.

The 6x, 3x, 1x, and independent input PWM modes allow for simple interfacing to controller circuits. Gate drive and device configuration settings are highly configurable through a SPI or hardware (H/W) interface. The DRV8323 and DRV8323R devices have three, integrated low-side shunt amplifiers that allow bidirectional current sensing on all three phases of the drive stage. The DRV8320R and DRV8323R devices integrate a 600 mA buck regulator.

A low-power sleep mode is provided to achieve low quiescent current draw by shutting down most of the internal circuitry. Internal protection functions are provided for undervoltage lockout (UVLO), charge pump fault, MOSFET overcurrent, MOSFET short circuit, gate driver fault (GDF), and overtemperature. Fault conditions are indicated on the nFAULT pin with details through the device registers for SPI device variants.

Features
  • Triple half-bridge gate driver
    • Drives high-side and low-side N-channel MOSFETs
    • Supports 100% PWM duty cycle
  • Smart gate drive architecture
    • Adjustable slew rate control
    • 10 mA to 1 A peak source current
    • 20 mA to 2 A peak sink current
  • Integrated gate driver power supplies
    • High-side charge pump
    • Low-side linear regulator
  • Optional integrated buck regulator
    • LMR16006X SIMPLE SWITCHER®
    • 4 V to 60 V operating voltage range
    • 0.8 V to 60 V, 600 mA output capability
  • Shunt amplifiers
    • Adjustable gain (5, 10, 20, 40 V/V)
    • Bidirectional or unidirectional Support
  • 6 V to 60 V operating voltage range
  • Optional integrated triple current
  • Selectable SPI or hardware interface
  • 6x, 3x, 1x, and independent PWM modes
  • Supports 1.8 V, 3.3 V, and 5 V logic inputs
  • Low-power sleep mode (20 µA)
  • Linear voltage regulator, 3.3 V, 30 mA
  • Compact QFN packages and footprints
  • Efficient system design with CSD88599Q5DC
  • Integrated protection features
    • VM UVLO
    • Charge pump undervoltage (CPUV)
    • MOSFET overcurrent protection (OCP)
    • GDF
    • Thermal warning and shutdown (OTW/OTSD)
    • Fault condition indicator (nFAULT)
Applications
  • BLDC motor modules
  • CPAPs, fans, and pumps
  • E-bikes
  • Power tools and lawn appliances
  • Drones, robotics, and RC toys
  • ATM and currency counting

DRV832x 60 V Three-Phase Smart Gate Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MTR DRV MULTIPHAS 6-60V 40QFNDRV8320RHRHATIC MTR DRV MULTIPHAS 6-60V 40QFNמיידית - 1469$16.23הצגת הפרטים
IC MTR DRV MULTIPHAS 6-60V 40QFNDRV8320RSRHATIC MTR DRV MULTIPHAS 6-60V 40QFNמיידית - 279$16.69הצגת הפרטים
IC MTR DRV MULTIPHAS 6-60V 48QFNDRV8323RHRGZTIC MTR DRV MULTIPHAS 6-60V 48QFNמיידית - 6977$17.41הצגת הפרטים
IC MTR DRV MULTIPHAS 6-60V 48QFNDRV8323RSRGZTIC MTR DRV MULTIPHAS 6-60V 48QFNמיידית - 673$17.87הצגת הפרטים
IC MTR DRV MULTPHAS 6-60V 32WQFNDRV8320HRTVTIC MTR DRV MULTPHAS 6-60V 32WQFNמיידית - 148$14.23הצגת הפרטים
IC MTR DRV MULTPHAS 6-60V 32WQFNDRV8320SRTVTIC MTR DRV MULTPHAS 6-60V 32WQFNמיידית - 705$14.36הצגת הפרטים
IC MTR DRV MULTPHAS 6-60V 32WQFNDRV8320HRTVRIC MTR DRV MULTPHAS 6-60V 32WQFNמיידית - 2825$12.10הצגת הפרטים
IC MTR DRV MULTIPHAS 6-60V 40QFNDRV8320RSRHARIC MTR DRV MULTIPHAS 6-60V 40QFNמיידית - 2390$13.18הצגת הפרטים
IC MTR DRV MULTPHAS 6-60V 32WQFNDRV8320SRTVRIC MTR DRV MULTPHAS 6-60V 32WQFNמיידית - 2960$12.10הצגת הפרטים
IC MTR DRV MULTPHAS 6-60V 40WQFNDRV8323HRTARIC MTR DRV MULTPHAS 6-60V 40WQFNמיידית - 3939$12.07הצגת הפרטים
IC MTR DRV MULTIPHAS 6-60V 48QFNDRV8323RHRGZRIC MTR DRV MULTIPHAS 6-60V 48QFNמיידית - 6769$15.64הצגת הפרטים
IC MTR DRV MULTIPHAS 6-60V 48QFNDRV8323RSRGZRIC MTR DRV MULTIPHAS 6-60V 48QFNמיידית - 837$15.28הצגת הפרטים
IC MTR DRV MULTPHAS 6-60V 40WQFNDRV8323SRTARIC MTR DRV MULTPHAS 6-60V 40WQFNמיידית - 0$12.07הצגת הפרטים

Evaluation Modules

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
DRV8323RH LAUNCHPAD BOOSTERPACKBOOSTXL-DRV8323RHDRV8323RH LAUNCHPAD BOOSTERPACKמיידית - 10$332.66הצגת הפרטים
DRV8323RS LAUNCHPAD BOOSTERPACKBOOSTXL-DRV8323RSDRV8323RS LAUNCHPAD BOOSTERPACKמיידית - 170$332.66הצגת הפרטים
2017-08-10 תאריך הפרסום