DRV8860 Octal Low-Side Drivers

Texas Instruments offers its DRV8860, 38 V, 8-channel, serial interface, low-side drivers for general, low-side switch applications

Image of Texas Instruments' DRV8860 Octal Low-Side DriversTexas Instruments' DRV8860 provides 8-channel, low-side drivers with over-current protection and open/shorted load detection. They have built-in diodes to clamp turn-off transients generated by inductive loads, and can be used to drive unipolar stepper motors, DC motors, relays, solenoids, or other loads.

The PWP package can supply up to 330 mA x 8 channel and the PW package can supply up to 200 mA x 8 channel continuous output current. A single channel can deliver up to 560 mA continuous output current.

A serial interface is provided to control the DRV8860 output drivers, configure the internal setting register, and read the fault status of each channel. DRV8860 devices can be daisy-chained together to use a single serial interface. Energizing-time and holding-PWM duty cycles are configurable through serial interface as well. These functions allow for cooler running than always-on solutions.

Internal shutdown functions are provided for over-current protection, short-circuit protection, under-voltage lockout, and over-temperature protection. DRV8860A does not include open-load detection. Fault information for each channel can be read-out through the serial interface and indicated by an external fault pin.

Features
  • 8-channel protected, low-side driver
    • Eight NMOS FETs with over-current protection
    • Integrated inductive catch diodes
    • Serial interface
    • Open/short load detection (DRV8860 only)
    • Configurable 100% output timing
    • Configurable PWM duty cycle
  • Continuous current-driving capability
    • 560 mA (single channel on) PW and PWP
    • 200 mA (8 channels on) PW
    • 330 mA (8 channels on) PWP
    • Support parallel configuration
  • 8 V to 38 V supply voltage range
  • Input digital noise filter for noise immunity
  • Internal data read-back capability for reliable control
  • Protection and diagnostic features
    • Over-current protection (OCP)
    • Open-load detection (OL)
    • Over-temperature shutdown (OTS)
    • Under-voltage lockout (UVLO)
    • Individual channel status report
    • Fault condition alarm 

DRV8860 Octal Low-Side Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MTR DRV UNIPLR 8-38V 16HTSSOPDRV8860PWPRIC MTR DRV UNIPLR 8-38V 16HTSSOPמיידית - 5038$12.46הצגת הפרטים
IC MTR DRV UNIPOLR 8-38V 16TSSOPDRV8860PWRIC MTR DRV UNIPOLR 8-38V 16TSSOPמיידית - 421$13.57הצגת הפרטים
IC MTR DRV UNIPOLR 8-38V 16TSSOPDRV8860APWRIC MTR DRV UNIPOLR 8-38V 16TSSOPמיידית - 696$13.57הצגת הפרטים
2016-08-10 תאריך הפרסום