INA186A-Q1 Automotive Current Sense Amp with Picoamp Bias Current

Texas Instruments' 40 V low- and high-side current shunt monitors are designed for cost-sensitive systems

Image of Texas Instruments' INA186-Q1 Automotive Current-Sense AmpTexas Instruments' INA186A-Q1 is an automotive, bidirectional, low-power, voltage-output current sense amp (also called a current shunt monitor) and is commonly used for monitoring systems directly connected to an automotive 12 V battery. The INA186A-Q1 can sense drops across shunts at common-mode voltages of -0.2 V to +40 V, independent of the supply voltage. The input pins have an absolute maximum voltage of 42 V.

The low input bias current of the INA186A-Q1 permits the use of larger current-sense resistors, providing accurate current measurements in the microamp range. The low offset voltage of the zero-drift architecture extends the dynamic range of the current measurement. This feature allows for smaller sense resistors with lower power loss while still providing accurate current measurements.

The INA186A-Q1 operates from a single power supply of 1.7 V to 5.5 V and draws a supply current of 90 µA (max). These amps are offered in five fixed gain options including 25 V/V, 50 V/V, 100 V/V, 200 V/V, and 500 V/V with an operating temperature range of -40°C to +125°C. They are available in an SC70 package.

Features
  • AEC-Q100 qualified for automotive applications:
    • Temperature range Grade 1 TA: -40°C to +125°C
  • Wide common-mode voltage range (VCM): -0.2 V to +40 V with survivability up to 42 V (recommended for automotive 12 V battery applications)
  • Low input bias current (IIB): 500 pA (typ.)
  • Accuracy:
    • Gain error (EG): ±1% (max)
    • Gain drift: 10 ppm/°C (max)
    • Offset voltage (VOS): ±50 µV (max)
    • Offset drift: 0.5 µV/°C (max)
  • Low power:
    • Low supply voltage (VS): 1.7 V to 5.5 V
    • Low quiescent current (IQ): 48 µA (typ.)
  • Gain options:
    • INA186A1-Q1: 25 V/V
    • INA186A2-Q1: 50 V/V
    • INA186A3-Q1: 100 V/V
    • INA186A4-Q1: 200 V/V
    • INA186A5-Q1: 500 V/V
  • Bidirectional current-sensing capability
Applications
  • Body-control modules (BCMs)
  • Telematics control units
  • Emergency calls (eCall)
  • 12 V battery management systems (BMS)
  • Automotive head units

INA186A-Q1 Automotive Current-Sense Amp

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC CURR SENSE 1 CIRCUIT SC70-6INA186A2QDCKRQ1IC CURR SENSE 1 CIRCUIT SC70-6מיידית - 2589$4.49הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורסוג מגברסוג היציאהקצב שינוי (‏‎(Slew Rateכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR INA186INA186EVMEVAL BOARD FOR INA186חישת זרםקצה יחיד (Single-Ended)‏, פס-לפס0.3V/µsמיידית - 9$102.48הצגת הפרטים
2019-10-30 תאריך הפרסום