INA240 Current-Sense Amplifiers

Texas Instruments offers the INA240 high/low side, bi-directional, zero-drift, current-sense amp with enhanced pulse width modulation (PWM) rejection

Image of Texas Instruments' INA240 Current-Sense AmplifiersTexas Instruments' INA240 are voltage-output, current-sense amplifiers with enhanced PWM rejection that can sense drops across shunt resistors over a wide common-mode voltage range from -4 V to 80 V, independent of the supply voltage. The negative common-mode voltage allows the device to operate below ground, accommodating the flyback period of typical solenoid applications. Enhanced PWM rejection provides high levels of suppression for large common-mode transients (Δv/Δt) in systems that use PWM signals (such as motor drives and solenoid control systems). This feature allows for accurate current measurements without large transients and associated recovery ripple on the output voltage.

These devices operate from a single 2.7 V to 5.5 V power supply, drawing a maximum of 2.4 mA of supply current. Four fixed gains are available: 20 V/V, 50 V/V, 100 V/V, and 200 V/V. The low offset of the zero-drift architecture enables current sensing with maximum drops across the shunt as low as 10 mV full-scale. All versions are specified over the extended operating temperature range (-40°C to +125°C), and are offered in an 8-pin TSSOP package.

Features
  • Enhanced PWM rejection
  • Excellent CMRR:
    • 132 dB DC CMRR
    • 93 dB AC CMRR at 50 kHz
  • Wide common-mode range: -4 V to 80 V
  • Accuracy:
    • Gain:
      • Gain error: 0.20% (max)
      • Gain drift: 2.5 ppm/°C (max)
  • Offset:
    • Offset voltage: ±25 µV (max)
    • Offset drift: 250 nV/°C (max)
  • Available gains:
    • INA240A1: 20 V/V
    • INA240A2: 50 V/V
    • INA240A3: 100 V/V
    • INA240A4: 200 V/V
  • Quiescent current: 2.4 mA (max)
Applications
  • Motor controls
  • Solenoid and valve controls
  • Power management
  • Actuator controls
  • Pressure regulators
  • Telecom equipment

INA240 Current-Sense Amplifiers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC CURR SENSE 1 CIRCUIT 8TSSOPINA240A1PWRIC CURR SENSE 1 CIRCUIT 8TSSOPמיידית - 17$10.92הצגת הפרטים
IC CURR SENSE 1 CIRCUIT 8TSSOPINA240A2PWRIC CURR SENSE 1 CIRCUIT 8TSSOPמיידית - 16438$10.92הצגת הפרטים
IC CURR SENSE 1 CIRCUIT 8TSSOPINA240A3PWRIC CURR SENSE 1 CIRCUIT 8TSSOPמיידית - 2859$10.92הצגת הפרטים
IC CURR SENSE 1 CIRCUIT 8TSSOPINA240A4PWRIC CURR SENSE 1 CIRCUIT 8TSSOPמיידית - 2012$10.92הצגת הפרטים
IC CURR SENSE 1 CIRCUIT 8TSSOPINA240A1PWIC CURR SENSE 1 CIRCUIT 8TSSOPמיידית - 2551$16.17הצגת הפרטים
IC CURR SENSE 1 CIRCUIT 8TSSOPINA240A2PWIC CURR SENSE 1 CIRCUIT 8TSSOPמיידית - 924$15.71הצגת הפרטים
IC CURR SENSE 1 CIRCUIT 8TSSOPINA240A3PWIC CURR SENSE 1 CIRCUIT 8TSSOPמיידית - 0See Page for Pricingהצגת הפרטים
IC CURR SENSE 1 CIRCUIT 8TSSOPINA240A4PWIC CURR SENSE 1 CIRCUIT 8TSSOPמיידית - 494$16.17הצגת הפרטים
2017-07-06 תאריך הפרסום