ISO1042 Controller Area Network (CAN) Transceiver

Texas Instruments' CAN transceiver is ideal in harsh industrial environments and is offered as automotive qualified

Image of Texas Instruments' ISO1042 CAN TransceiverTexas Instruments' ISO1042 device is a galvanically-isolated CAN transceiver that meets the specifications of the ISO11898-2 (2016) standard. The ISO1042 device offers ±70 VDC bus fault protection and ±30 V common-mode voltage range. The device supports up to 5 Mbps data rate in CAN FD mode allowing much faster transfer of payload compared to classic CAN. This device uses a silicon dioxide (SiO2) insulation barrier with a withstand voltage of 5,000 VRMS and a working voltage of 1,060 VRMS.

The ISO1042 features significantly enhanced electromagnetic compatibility to enable system-level electrostatic discharge (ESD), EFT, surge, and emissions compliance. The device protects against high voltage and prevents noise currents on a data bus or other circuits from entering the local ground when used in conjunction with isolated power supplies. It is available for both basic and reinforced isolation. The ISO1042 device supports a wide ambient temperature range of -40°C to +125°C and is available with automotive qualification (-Q1). It is offered in the SOIC-16 (DW) package and a smaller SOIC-8 (DWV) package.

Features
  • Automotive qualified version available: ISO1042-Q1
  • Meets the ISO 11898-2:2016/ISO 11898-5:2007 physical layer standards
  • Supports classic CAN up to 1 Mbps and flexible data rate (FD) up to 5 Mbps
  • Low loop delay: 138 ns
  • Protection features:
    • DC bus fault protection voltage: ±70 V
    • Driver dominant timeout (TXD DTO)
  • Common-mode voltage range: ±30 V
  • Ideal passive, high impedance bus, and logic terminals when unpowered
  • High CMTI: 100 kV/µs
  • VCC1 voltage range: 1.71 V to 5.5 V
  • VCC2 voltage range: 4.5 V to 5.5 V
  • Safety-related certifications
Applications
  • ISO1042:
    • AC and servo drives
    • Solar inverters
    • PLC and DCS communication modules
    • Elevators and escalators
    • Industrial power supplies
    • Battery charging and management
  • ISO1042-Q1 (automotive):
    • Starters/generators
    • Battery management systems (BMS)
    • DC/DC converters
    • On-board (OBC) and wireless chargers
    • Inverters and motor controls

ISO1042 CAN Transceivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC TRANSCEIVER FULL 1/1 16SOICISO1042BDWRIC TRANSCEIVER FULL 1/1 16SOICמיידית - 3918$15.35הצגת הפרטים
IC TRANSCEIVER FULL 1/1 16SOICISO1042BDWIC TRANSCEIVER FULL 1/1 16SOICמיידית - 114$18.36הצגת הפרטים
IC TRANSCEIVER FULL 1/1 16SOICISO1042DWIC TRANSCEIVER FULL 1/1 16SOICמיידית - 337$20.27הצגת הפרטים
IC TRANSCEIVER FULL 1/1 16SOICISO1042DWRIC TRANSCEIVER FULL 1/1 16SOICמיידית - 2018$17.31הצגת הפרטים

ISO1042-Q1 CAN Transceivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC TRANSCEIVER FULL 1/1 16SOICISO1042BQDWQ1IC TRANSCEIVER FULL 1/1 16SOICמיידית - 312$20.14הצגת הפרטים
IC TRANSCEIVER FULL 1/1 16SOICISO1042QDWQ1IC TRANSCEIVER FULL 1/1 16SOICמיידית - 285$21.48הצגת הפרטים
IC TRANSCEIVER FULL 1/1 16SOICISO1042BQDWRQ1IC TRANSCEIVER FULL 1/1 16SOICמיידית - 3511$17.22הצגת הפרטים
IC TRANSCEIVER FULL 1/1 16SOICISO1042QDWRQ1IC TRANSCEIVER FULL 1/1 16SOICמיידית - 0$12.76הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ISO1042ISO1042DWVEVMEVAL BOARD FOR ISO1042מיידית - 39$261.10הצגת הפרטים
2019-01-04 עודכן
2018-07-16 תאריך הפרסום