ISO773x Triple-Channel Digital Isolators

Texas Instruments offers its ISO773x high-speed, robust-EMC, reinforced triple-channel digital isolators

Image of Texas Instruments' ISO773x Triple-Channel Digital IsolatorsTexas Instruments' ISO773x devices are high-performance, triple-channel digital isolators with 5000 VRMS (DW package) and 2500 VRMS (DBQ package) isolation ratings per UL 1577. This family of devices has reinforced insulation ratings according to VDE, CSA, TUV, and CQC.

The ISO773x family of devices provides high electromagnetic immunity and low emissions at low power consumption, while isolating CMOS or LVCMOS digital I/Os. Each isolation channel has a logic input and output buffer separated by a silicon dioxide (SiO2) insulation barrier. This device comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7730 device has all three channels in the same direction and the ISO7731 device has two forward and one reverse-direction channel. If the input power or signal is lost, the default output is for devices without suffix F and for devices with suffix F.

Used in conjunction with isolated power supplies, this device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of the ISO773x device has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. The ISO773x family of devices is available in 16-pin wide-SOIC and QSOP packages.

TI Design Link: Polyphase Shunt Metrology with Isolated AFE Reference Design

Features
  • Signaling rate: up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Default output and options
  • Wide temperature range: -55°C to +125°C
  • Low power consumption: typical 1.5 mA per channel at 1 Mbps
  • Low propagation delay: 11 ns typical (5 V supplies)
  • High CMTI: ±100 kV/μs typical
  • Robust electromagnetic compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Isolation barrier life: >40 years
  • Wide-SOIC (DW-16) and QSOP (DBQ-16) package options
  • Safety-related certifications:
    • Reinforced insulation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5000 VRMS (DW) and 2500 VRMS (DBQ) isolation rating per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1 and IEC 60601-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification according to EN 60950-1 and EN 61010-1
    • Certifications for DW package complete; all other certifications are planned

ISO773x Triple-Channel Digital Isolators

תמונהמק"ט יצרןתיאורמתח - בידודכמות זמינהמחירהצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730DWRDGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 1835$9.65הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730FDWRDGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 1946$9.65הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731DWRDGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 1683$9.34הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731FDWRDGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 3380$9.65הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731DWDGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 126$12.01הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730FDWDGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 1476$12.01הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731FDWDGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 7901$12.01הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730DWDGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 192$12.01הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730QDWQ1DGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 155$12.45הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7730FQDWQ1DGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 3075$12.45הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731FQDWRQ1DGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 747$10.16הצגת הפרטים
DGTL ISOLTR 5KV 3CH GP 16-SOICISO7731QDWRQ1DGTL ISOLTR 5KV 3CH GP 16-SOIC5000Vrmsמיידית - 1048$10.16הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורפונקציהמעגל משולב / חלק בשימושמאפיינים ראשייםכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR ISO7741ISO7741EVMEVAL BOARD FOR ISO7741מבדד דיגיטליISO77414-ערוצי (מרובע)מיידית - 1$201.15הצגת הפרטים
2017-02-21 תאריך הפרסום