ISO7830 Triple-Channel Digital Isolators

Texas Instruments offers the ISO7830 high-immunity, 5.7 kVRMS reinforced triple-channel 3/0 digital isolators

Image of Texas Instruments' ISO7830 Triple-Channel Digital IsolatorsTexas Instruments' ISO7830 device is a high-performance, three-channel digital isolator with 8000 VPK isolation voltage. This device has reinforced isolation certifications according to VDE, CSA, TUV, and CQC. The isolator provides high electromagnetic immunity and low emissions at low power consumption while isolating CMOS or LVCMOS digital I/Os.

Each isolation channel has a logic input and output buffer separated by silicon dioxide (SiO2) insulation barrier. This device comes with enable pins which can be used to put the respective outputs in high impedance for multi-master driving applications and to reduce power consumption. The ISO7830 device has three forward and no reverse-direction channels. If the input power or signal is lost, the default output is low for the ISO7830 device and high for the ISO7830F device.

Used in conjunction with isolated power supplies, this device helps prevent noise currents on a data bus or other circuits from entering the local ground and interfering with or damaging sensitive circuitry. Through innovative chip design and layout techniques, electromagnetic compatibility of ISO7830 has been significantly enhanced to ease system-level ESD, EFT, surge, and emissions compliance. ISO7830 is available in a 16-pin SOIC wide-body (DW) and extra-wide body (DWW) packages.

Features
  • Signaling rate: up to 100 Mbps
  • Wide supply range: 2.25 V to 5.5 V
  • 2.25 V to 5.5 V level translation
  • Wide temperature range: -55°C to +125°C
  • Low power consumption, typical 1.6 mA per channel at 1 Mbps
  • Low propagation delay: 11 ns typical (5 V supplies)
  • Industry leading CMTI (min): ±100 kV/µs
  • Robust electromagnetic compatibility (EMC)
  • System-level ESD, EFT, and surge immunity
  • Low emissions
  • Isolation barrier life: > 40 years
  • SOIC-16 wide body (DW) and extra-wide body (DWW) package options
  • Safety-related certifications: 8000 VPK reinforced isolation per DIN V VDE V 0884-10 (VDE V 0884-10):2006-12
    • 5.7 kVRMS isolation for one minute per UL 1577
    • CSA component acceptance notice 5A, IEC 60950-1, and IEC 60601-1 end equipment standards
    • CQC certification per GB4943.1-2011
    • TUV certification per EN 61010-1 and EN 60950-1
    • All DW package certifications complete; DWW package certifications complete per UL, VDE, and TUV, and planned for CSA and CQC
Applications
  • Industrial automation
  • Motor control
  • Power supplies
  • Solar inverters
  • Medical equipment
  • Hybrid electric vehicles

ISO7830 Triple-Channel Digital Isolators

תמונהמק"ט יצרןתיאורמתח - בידודשיהוי התפשטות tpLH / tpHL (מקס')כמות זמינהמחירהצגת הפרטים
DGTL ISOLTR 5.7KV 3CH GP 16-SOICISO7830DWWRDGTL ISOLTR 5.7KV 3CH GP 16-SOIC5700Vrms16ns, 16nsמיידית - 2885$31.15הצגת הפרטים
DGTL ISOLTR 5.7KV 3CH GP 16-SOICISO7830DWDGTL ISOLTR 5.7KV 3CH GP 16-SOIC5700Vrms16ns, 16nsמיידית - 0$17.37הצגת הפרטים
DGTL ISOLTR 5.7KV 3CH GP 16-SOICISO7830DWRDGTL ISOLTR 5.7KV 3CH GP 16-SOIC5700Vrms16ns, 16nsמיידית - 0$15.35הצגת הפרטים
DGTL ISOLTR 5.7KV 3CH GP 16-SOICISO7830FDWRDGTL ISOLTR 5.7KV 3CH GP 16-SOIC5700Vrms16ns, 16nsמיידית - 0$15.35הצגת הפרטים
DGTL ISOLTR 5.7KV 3CH GP 16-SOICISO7830FDWWRDGTL ISOLTR 5.7KV 3CH GP 16-SOIC5700Vrms16ns, 16nsמיידית - 0$15.15הצגת הפרטים
DGTL ISOLTR 5.7KV 3CH GP 16-SOICISO7830FDWDGTL ISOLTR 5.7KV 3CH GP 16-SOIC5700Vrms16ns, 16nsמיידית - 0$17.37הצגת הפרטים
2017-06-06 תאריך הפרסום