ISOUSB111 Full/Low-Speed Isolated USB Repeater

Texas Instruments' galvanically-isolated repeater is available with basic and reinforced isolation options

Image of Texas Instruments' ISOUSB111 Isolated USB RepeaterTexas Instruments' ISOUSB111 is a galvanically-isolated USB 2.0-compliant repeater supporting low-speed (1.5 Mbps) and full-speed (12 Mbps) signaling rates. The device supports automatic connect and speed detection, reflection of pull-ups/pull-downs, and link power management allowing drop-in USB hubs, hosts, peripherals, and cable isolation. The device also supports automatic role reversal, where upstream and downstream port definitions are reversed if a new connection is detected on the upstream-facing port after disconnect. This feature enables the device to support USB on-the-go (OTG) and Type-C dual-role port DRP implementations.

This device uses a silicon dioxide (SiO2) insulation barrier with a withstand voltage of up to 5,000 VRMS and a working voltage of 1,500 VRMS. Used in conjunction with isolated power supplies, the device protects against high voltage and prevents noise currents from the bus from entering the local ground. The repeater device is available for basic and reinforced isolation (see reinforced and basic isolation options) supporting a wide ambient temperature range of -40°C to +125°C. The device is available in the standard SOIC-16 (16-DW) package and the smaller SSOP-16 (16-DWX) package.

Features
  • USB 2.0-compliant
  • Supports low-speed (1.5 Mbps) and full-speed (12 Mbps) signaling
  • Automatic speed and connection detection
  • Supports the L1 (sleep) and L2 (suspend) low-power states
  • Supports automatic role reversal for USB OTG and Type-C DRP designs
  • High CMTI: 100 kV/µs
  • VBUS voltage range: 4.25 V to 5.5 V
    • 3.3 V internal LDO
  • Ambient temperature range: -40°C to +125°C
  • Meets CISPR32 Class B emissions limits
  • Package options: 16-SOIC and 16-SSOP
  • Safety-related certifications:
    • 7,071 VPK VIOTM and 2,121 VPK VIORM (reinforced and basic options) per DIN EN IEC 60747-17 (VDE 0884-17)
    • 5,000 VRMS isolation for 1 minute per UL 1577
    • IEC 62368-1, IEC 60601-1, and IEC 61010-1 certifications
    • CQC, TUV, and CSA certifications
    • 16-SOIC certifications complete and 16-SSOP certifications planned
Applications
  • USB hubs, hosts, peripherals, and cable isolation
  • Medical
  • Factory automation
  • Motor drives
  • Grid infrastructure
  • Power delivery (PD)
  • USB audio

ISOUSB111 Full/Low Speed Isolated USB Repeaters

תמונהמק"ט יצרןתיאורמארז‏ / תיבהמארז ההתקן של הספקכמות זמינהמחירהצגת הפרטים
LOW EMISSIONS, FULL/LOW SPEED ISISOUSB111DWRLOW EMISSIONS, FULL/LOW SPEED IS‎16-SOIC (רוחב "0.295‏, 7.50 מ"מ)16-SOICמיידית - 7209$27.42הצגת הפרטים
LOW EMISSIONS, FULL/LOW SPEED ISISOUSB111DWXRLOW EMISSIONS, FULL/LOW SPEED IS‎16-BSSOP ‏(0.295‎"‎‏, 7.50 מ"מ רוחב)‏‎16-SSOP‎מיידית - 0$21.12הצגת הפרטים
2023-01-17 תאריך הפרסום