LM5113 Half-Bridge Gate Drivers

Texas Instruments offers the LM5113 100 V 1.2 A / 5 A, half-bridge gate driver for enhancement mode GaN FETs

Image of Texas Instruments' LM5113 Half-Bridge Gate DriversTexas Instruments' LM5113 is designed to drive both the high-side and the low-side enhancement mode gallium nitride (GaN) FETs in a synchronous buck or a half-bridge configuration. The floating high-side driver is capable of driving a high-side enhancement mode GaN FET operating up to 100 V. The high-side bias voltage is generated using a bootstrap technique and is internally clamped at 5.2 V, which prevents the gate voltage from exceeding the maximum gate-source voltage rating of enhancement mode GaN FETs. The inputs of the LM5113 are TTL logic compatible and can withstand input voltages up to 14 V regardless of the VDD voltage. The LM5113 has split gate outputs, providing flexibility to adjust the turn-on and turn-off strength independently.

In addition, the strong sink capability of the LM5113 maintains the gate in the low state, preventing unintended turn-on during switching. The LM5113 can operate up to several MHz. The LM5113 is available in a standard 10-pin WSON package and a 12-bump DSBGA package. The 10-pin WSON package contains an exposed pad to aid power dissipation. The DSBGA package offers a compact footprint and minimized package inductance.

Features
  • Independent high-side and low-side TTL logic inputs
  • 1.2 A/5 A peak source/sink current
  • High-side floating bias voltage rail operates up to 100 VDC
  • Internal bootstrap supply voltage clamping
  • Split outputs for adjustable turn-on/turn-off strength
  • 0.6 Ω/2.1 Ω pull-down/pull-up resistance
  • Fast propagation times (28 ns typical)
  • Excellent propagation delay matching (1.5 ns typical)
  • Supply rail undervoltage lockout
  • Low power consumption
Applications
  • Current-fed push-pull converters
  • Half- and full-bridge converters
  • Synchronous buck converters
  • Two-switch forward converters
  • Forward with active clamp converters

LM5113 Half-Bridge Gate Drivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC GATE DRVR HALF-BRIDGE 12DSBGALM5113TME/NOPBIC GATE DRVR HALF-BRIDGE 12DSBGAמיידית - 9649$20.14הצגת הפרטים
IC GATE DRVR HALF-BRIDGE 10WSONLM5113SDX/NOPBIC GATE DRVR HALF-BRIDGE 10WSONמיידית - 8880$20.14הצגת הפרטים
IC GATE DRVR HALF-BRIDGE 10WSONLM5113SD/NOPBIC GATE DRVR HALF-BRIDGE 10WSONמיידית - 888$22.33הצגת הפרטים
IC GATE DRVR HALF-BRIDGE 10WSONLM5113SDE/NOPBIC GATE DRVR HALF-BRIDGE 10WSONמיידית - 200$22.33הצגת הפרטים
IC GATE DRVR HALF-BRIDGE 12USMDLM5113TMX/NOPBIC GATE DRVR HALF-BRIDGE 12USMDמיידית - 0$11.05הצגת הפרטים
IC GATE DRVR HALF-BRIDGE 10WSONLM5113QDPRRQ1IC GATE DRVR HALF-BRIDGE 10WSONמיידית - 5897$14.89הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR EPC2015EPC9201EVAL BOARD FOR EPC2015מיידית - 0See Page for Pricingהצגת הפרטים
2017-05-23 תאריך הפרסום