LM5169 DC/DC Converter With Fly-Buck™ Capability
Texas Instruments' COT synchronous buck regulator is ideal for end-equipment applications such as 48 V telecom, 48 V automotive, and more
Texas Instruments' LM5169 is a synchronous buck converter that is designed to regulate over a wide input voltage range, minimizing the need for external surge suppression components. A controllable on-time of 50 ns (minimum) facilitates large step-down conversion ratios, enabling the direct step-down from a 48 V nominal input to low-voltage rails for reduced system complexity and solution cost. The converter operates during input voltage dips down to 6 V, at nearly 100% duty-cycle if needed, making it an excellent choice for wide input supply range industrial and high cell-count battery pack applications.
With integrated high-side and low-side power MOSFETs, the LM5169 delivers up to 0.65 A of output current. The constant on-time (COT) control architecture provides nearly constant switching frequency with excellent load and line transient response. The converter is available in FPWM or auto-mode versions. The FPWM mode provides forced-CCM operation across the load range supporting isolated Fly-Buck converter applications. The auto-mode enables ultra-low IQ and diode emulation mode operation for high light-load efficiency.
- Designed for reliability in rugged applications:
- Wide input voltage range: 6 V to 120 V
- Junction temperature range: -40°C to +150°C
- Fixed internal soft-start timer: 3 ms
- Peak and valley current-limit protection
- Input UVLO and thermal shutdown protection
- Suited for scalable industrial power supplies and battery packs:
- Low minimum on/off times: 50 ns
- Adjustable switching frequency: up to 1 MHz
- Diode emulation for high light-load efficiency
- Auto-mode with a low quiescent current (<10 µA)
- FPWM for Fly-Buck converter capability
- Shutdown quiescent current: 3 µA
- Pin-to-pin compatible with the LM5164, LM5163, LM5017, and LM34927
- Integration reduces solution size and cost:
- COT-mode control architecture
- Integrated NFET buck switch: 1.9 Ω
- Integrated NFET synchronous rectifier: 0.71 Ω
- Internal voltage reference: 1.2 V
- No loop compensation components
- Internal VCC bias regulator and a boot diode
- Open-drain power-good indicator
- SOIC PowerPAD™ integrated circuit package
- Communications: brick power modules
- Industrial battery packs (≥10 S)
- Battery packs for e-bikes, e-scooters, and LEVs
LM5169 DC/DC Converters With Fly-Buck™ Capability
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | LM5169FDDAR | IC REG BUCK ADJ 650MA 8SOPWR | מיידית - 3642 | $8.59 | הצגת הפרטים |
![]() | ![]() | LM5169PDDAR | IC REG BUCK ADJ 650MA 8SOPWR | מיידית - 0 | $8.59 | הצגת הפרטים |
![]() | ![]() | LM5169FQDDARQ1 | IC REG BUCK ADJ 650MA 8SOPWR | מיידית - 3125 | $16.76 | הצגת הפרטים |