LMR23610/25/30, SIMPLE SWITCHER® Step-Down Converters

Texas Instruments offers its LMR23610/25/30 step-down converters which operate from a 4.5 V to 36 V supply voltage

Image of Texas Instruments' LMR23610/25/30, SIMPLE SWITCHER® Step-Down ConvertersTexas Instruments' LMR23610/25/30 SIMPLE SWITCHER® devices are easy-to-use, 36 V, 1 A, 2.5 A, and 3 A, synchronous step-down regulators. With a wide input range from 4.5 V to 36 V, they are suitable for various applications from industrial to automotive for power conditioning from unregulated sources. Peak current-mode control is employed to achieve simple control loop compensation and cycle-by-cycle current limiting. A quiescent current of 75 µA makes it suitable for battery-powered systems. An ultra-low, 2 µA shutdown current can further prolong battery life. Internal loop compensation means that the user is free from the tedious task of loop compensation design. This also minimizes the external components. An extended family is available in 2.5 A (LMR23625) and 3 A (LMR23630) load current options in pin-to-pin compatible packages, which allow a simple, optimum PCB layout. A precision enable input allows simplification of regulator control and system power sequencing. Protection features include cycle-by-cycle current limit, hiccup mode, short-circuit protection, and thermal shutdown due to excessive power dissipation.

Features
  • 4.5 V to 36 V input range
  • 1 A (LMR23610), 2 A (LMR23625), and 3 A (LMR23630) continuous output current
  • Integrated synchronous rectification
  • Current mode control
  • Minimum switch-on time: 60 ns
  • 400 kHz (LMR23610 and LMR23630) and 2.1 MHz (LMR23625) switching frequency with PFM mode
  • Frequency synchronization to external clock
  • Internal compensation for ease-of-use
  • 75 µA quiescent current at no load
  • Soft-start into a pre-biased load
  • High duty-cycle operation supported
  • Precision enable input
  • Output short-circuit protection with hiccup mode
  • Thermal protection
  • 8-pin HSOIC with PowerPAD™ package

LMR23610/25/30, SIMPLE SWITCHER Step-Down Converters

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG BUCK ADJ 1A 8SOPWRLMR23610ADDAIC REG BUCK ADJ 1A 8SOPWRמיידית - 775$14.09הצגת הפרטים
IC REG BUCK ADJ 2.5A 8SOPWRLMR23625CFDDAIC REG BUCK ADJ 2.5A 8SOPWRמיידית - 2120$14.06הצגת הפרטים
IC REG BUCK ADJ 2.5A 8SOPWRLMR23625CDDAIC REG BUCK ADJ 2.5A 8SOPWRמיידית - 3196$14.06הצגת הפרטים
IC REG BUCK ADJ 3A 8SOPWRLMR23630AFDDAIC REG BUCK ADJ 3A 8SOPWRמיידית - 1165$17.21הצגת הפרטים
IC REG BUCK ADJ 3A 8SOPWRLMR23630ADDAIC REG BUCK ADJ 3A 8SOPWRמיידית - 955$18.17הצגת הפרטים
2016-10-05 תאריך הפרסום