MAX232 Dual EIA-232 Drivers/Receivers

Texas Instruments offers its MAX232 dual drivers/receivers in 16-DIP, 16-SOIC, and 16-TSSOP packaging

Image of Texas Instruments' MAX232 Dual EIA-232 Driver/ReceiversTexas Instruments' MAX232 devices are dual drivers/receivers that include a capacitive voltage generator to supply TIA/EIA-232-F voltage levels from a single 5 V supply. Each receiver converts TIA/EIA-232-F inputs to 5 V TTL/CMOS levels. These receivers have a typical threshold of 1.3 V, a typical hysteresis of 0.5 V, and can accept ±30 V inputs. Each driver converts TTL/CMOS input levels into TIA/EIA-232-F levels.

Features
  • Meets or exceeds TIA/EIA-232-F and ITU recommendation V.28
  • Operates from a single 5 V power supply with 1 µF charge-pump capacitors
  • Operates up to 120 kbit/s
  • Two drivers and two receivers
  • ±30 V input levels
  • Low supply current: 8 mA typical
  • ESD protection exceeds JESD 22
    • 2000 V human body model (A114-A)
  • Upgrade with improved ESD (15 kV HBM) and 0.1 µF charge-pump capacitors is available with the MAX202 device

MAX232 Dual EIA-232 Drivers/Receivers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC TRANSCEIVER FULL 2/2 16PDIPMAX232NIC TRANSCEIVER FULL 2/2 16PDIPמיידית - 9619$7.67הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232DRIC TRANSCEIVER FULL 2/2 16SOICמיידית - 20497$4.39הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232DWRIC TRANSCEIVER FULL 2/2 16SOICמיידית - 0$5.38הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232IDWRIC TRANSCEIVER FULL 2/2 16SOICמיידית - 2397$4.39הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOMAX232NSRIC TRANSCEIVER FULL 2/2 16SOמיידית - 1825$6.49הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232ECDRIC TRANSCEIVER FULL 2/2 16SOICמיידית - 2981$4.20הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16PDIPMAX232ECNIC TRANSCEIVER FULL 2/2 16PDIPמיידית - 0$4.24הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232EIDRIC TRANSCEIVER FULL 2/2 16SOICמיידית - 3$4.72הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232IDRIC TRANSCEIVER FULL 2/2 16SOICמיידית - 27427$4.39הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16PDIPMAX232EINIC TRANSCEIVER FULL 2/2 16PDIPמיידית - 3170$7.90הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232ECDIC TRANSCEIVER FULL 2/2 16SOICמיידית - 4387$4.92הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232ECDWIC TRANSCEIVER FULL 2/2 16SOICמיידית - 3494$4.92הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16TSSOPMAX232ECPWIC TRANSCEIVER FULL 2/2 16TSSOPמיידית - 0See Page for Pricingהצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232EIDIC TRANSCEIVER FULL 2/2 16SOICמיידית - 0See Page for Pricingהצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232EIDWIC TRANSCEIVER FULL 2/2 16SOICמיידית - 0$2.65הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16TSSOPMAX232EIPWIC TRANSCEIVER FULL 2/2 16TSSOPמיידית - 4011$5.25הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16PDIPMAX232INE4IC TRANSCEIVER FULL 2/2 16PDIPמיידית - 0$4.62הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232ECDWRIC TRANSCEIVER FULL 2/2 16SOICמיידית - 311$4.13הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16TSSOPMAX232ECPWRIC TRANSCEIVER FULL 2/2 16TSSOPמיידית - 0$4.13הצגת הפרטים
IC TRANSCEIVER FULL 2/2 16SOICMAX232EIDWRIC TRANSCEIVER FULL 2/2 16SOICמיידית - 2295$4.20הצגת הפרטים
2016-08-11 תאריך הפרסום