MSP-EXP430FR2433 LaunchPad™ Development Kit

Texas Instruments' 16 MHz MSP430FR2433 device features an MSP ULP FRAM technology based MSP430FR2433 16-bit MCU

Image of Texas Instruments' MSP430FR2433 LaunchPad™ Development Kit Texas Instruments' MSP-EXP430FR2433 LaunchPad development kit is an easy-to-use evaluation module (EVM) based on the MSP430FR2433 value line sensing microcontroller (MCU). It contains everything needed to start developing on the ultra-low-power MSP430FR2x value line sensing MCU platform, including on-board debug probe for programming, debugging, and energy measurements. The board includes two buttons and two LEDs for creating a simple user interface. It also supports using a supercapacitor (needs to be purchased and installed by the user) that acts like a rechargeable battery, enabling standalone applications without an external power supply.

The 16 MHz MSP430FR2433 device features 15.5 KB of embedded ferroelectric random access memory (FRAM), a non-volatile memory known for its ultra-low power, high endurance, and high speed write access. Combined with the 4 KB of on-chip SRAM, users have access to 15.5 KB of memory to split between their program and data as required. For example, a data logging application may require a large data memory with a relatively small program memory, so the memory may be allocated as required between program and data memory.

Features
  • ULP FRAM technology based MSP430FR2433 16-bit MCU
  • EnergyTrace++™ technology available for ultra-low-power debugging
  • 20-pin LaunchPad kit standard leveraging the BoosterPack™ ecosystem
  • On-board eZ-FET debug probe
  • Two buttons and two LEDs for user interaction
Kit Includes
  • One MSP-EXP430FR2433 LaunchPad development kit
  • One micro USB cable
  • One quick start guide

MSP-EXP430FR2433 LaunchPad Development Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
LAUNCHPAD MSP430FR2433 EVAL BRDMSP-EXP430FR2433LAUNCHPAD MSP430FR2433 EVAL BRDמיידית - 53$40.96הצגת הפרטים

MSP430FR2433 MCU

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 16BIT 15.5KB FRAM 24VQFNMSP430FR2433IRGETIC MCU 16BIT 15.5KB FRAM 24VQFNמיידית - 1106$7.67הצגת הפרטים
IC MCU 16BIT 15.5KB FRAM 24VQFNMSP430FR2433IRGERIC MCU 16BIT 15.5KB FRAM 24VQFNמיידית - 1404$6.59הצגת הפרטים
IC MCU 16BIT 15.5KB FRAM 24VQFNMSP430FR2433IRGERIC MCU 16BIT 15.5KB FRAM 24VQFNמיידית - 1404$6.59הצגת הפרטים
IC MCU 16BIT 15.5KB FRAM 24DSBGAMSP430FR2433IYQWRIC MCU 16BIT 15.5KB FRAM 24DSBGAמיידית - 7749$6.30הצגת הפרטים
IC MCU 16BIT 15.5KB FRAM 24DSBGAMSP430FR2433IYQWTIC MCU 16BIT 15.5KB FRAM 24DSBGAמיידית - 0$7.41הצגת הפרטים
2017-12-21 תאריך הפרסום