MSP430FR600x/4x Ultrasonic Microcontrollers (MCUs)

Texas Instruments' MCUs provide high accuracy for a wide range of flow rates in water and heat meters

Image of Texas Instruments' MSP430FR6047 Ultrasonic MCUsTexas Instruments' MSP430FR600x/4x ultrasonic sensing and measurement SoCs are powerful, highly integrated MCUs that are optimized for water and heat meters. These MCUs offer an integrated ultrasonic sensing solution (USS) module that provides high accuracy for a wide range of flow rates. The USS module helps achieve ultra-low power metering combined with lower system cost due to maximum integration requiring very few external components. These MCUs implement a high-speed ADC-based signal acquisition followed by optimized digital signal processing using the integrated low-energy accelerator (LEA) module to deliver a high-accuracy metering solution with ultra-low power optimum for battery-powered metering applications.

The USS module includes a programmable pulse generator (PPG) and a physical interface (PHY) with a low-impedance output driver for optimum sensor excitation and accurate impendence matching to deliver the superior results for zero-flow drift (ZFD). The module also includes a programmable gain amplifier (PGA) and a high-speed 12-bit 8 Msps Sigma Delta ADC (SDHS) for accurate signal acquisition from industry-standard ultrasonic transducers.

The MSP430FR600x/4x MCUs integrate other peripherals to improve system integration for metering. These devices have a metering test interface (MTIF) module to implement pulse generation to indicate flow measured by the meter. They have an on-chip 8-mux LCD driver, an RTC, a 12-bit SAR ADC, an analog comparator, an advanced encryption accelerator (AES256), and a cyclic redundancy check (CRC) module. TI’s MSP430 ultra-low power (ULP) FRAM MCU platform combines uniquely embedded ferroelectric random access memory (FRAM) and a holistic ultra-low-power system architecture, letting system designers increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatility of Flash.

Resources

Features
  • Superior ultrasonic water-flow measurement with ultra-low power consumption
  • Compliant to and exceeds ISO 4064, OIML R49, and EN 1434 accuracy standards
  • Ability to directly interface standard ultrasonic sensors: up to 2.5 MHz
  • Integrated analog front end - USS
  • LEA
  • MTIF
    • Pulse generator and pulse counter
    • Pulse rates up to 1,016 p/s
  • Embedded MCU: 16-bit RISC architecture up to 16 MHz clock
  • Optimized ULP modes
  • FRAM
    • Up to 256 KB of nonvolatile memory
    • ULP writes
    • Fast write at 125 ns/word (64 KB in ms)
  • Intelligent digital peripherals
    • 32-bit hardware multiplier (MPY)
    • 6-channel internal DMA
  • High-performance analog
  • Multifunction input/output ports
  • Code security and encryption
  • Enhanced serial communication
  • Flexible clock system
Applications
  • Ultrasonic smart water meters
  • Ultrasonic smart heat meters
  • Liquid level sensing
  • Water leak detection

MSP430FR600x/4x Ultrasonic MCUs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MCU 16BIT 128KB FRAM 100LQFPMSP430FR6005IPZIC MCU 16BIT 128KB FRAM 100LQFPמיידית - 1522$53.09הצגת הפרטים
IC MCU 16BIT 128KB FRAM 100LQFPMSP430FR6005IPZRIC MCU 16BIT 128KB FRAM 100LQFPמיידית - 962$42.89הצגת הפרטים
IC MCU 16BIT 256KB FRAM 100LQFPMSP430FR6007IPZIC MCU 16BIT 256KB FRAM 100LQFPמיידית - 262$58.40הצגת הפרטים
IC MCU 16BIT 256KB FRAM 100LQFPMSP430FR6007IPZRIC MCU 16BIT 256KB FRAM 100LQFPמיידית - 981$47.16הצגת הפרטים
IC MCU 16BIT 256KB FRAM 100LQFPMSP430FR6047IPZRIC MCU 16BIT 256KB FRAM 100LQFPמיידית - 1802$48.21הצגת הפרטים
IC MCU 16BIT 256KB FRAM 100LQFPMSP430FR60471IPZIC MCU 16BIT 256KB FRAM 100LQFPמיידית - 45$72.77הצגת הפרטים
IC MCU 16BIT 256KB FRAM 100LQFPMSP430FR6047IPZIC MCU 16BIT 256KB FRAM 100LQFPמיידית - 89$77.75הצגת הפרטים
IC MCU 16BIT 256KB FRAM 100LQFPMSP430FR60471IPZRIC MCU 16BIT 256KB FRAM 100LQFPמיידית - 3061$64.05הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורממשקמעגל משולב / חלק בשימושהערהכמות זמינהמחירהצגת הפרטים
EVAL MODULE MSP430FR6047EVM430-FR6047EVAL MODULE MSP430FR6047-MSP430FR6047-מיידית - 10$753.23הצגת הפרטים
2020-05-26 עודכן
2018-10-18 תאריך הפרסום