MSPM0C1104 24 MHz Arm® Cortex®-M0+ MCU

Texas Instruments MCU features 16 KB Flash, 1 KB SRAM, and a 12-bit ADC

Image of Texas Instruments MSPM0C1104 24MHz Arm® Cortex®-M0+ MCUTexas Instruments MSPM0C110x microcontrollers (MCUs) are part of the MSP highly integrated, ultra-low-power 32-bit MCU family based on the enhanced Arm® Cortex®-M0+ core platform operating at up to 24 MHz frequency. These cost-optimized MCUs offer high-performance analog peripheral integration, support extended temperature ranges from -40°C to +125°C, and operate with supply voltages from 1.62 V to 3.6 V.

The MSPM0C110x devices provide up to 16 KB embedded Flash program memory with 1 KB SRAM. These MCUs incorporate a high-speed on-chip oscillator with an accuracy from -2% to +1.2%, eliminating the need for an external crystal. Additional features include a 1-channel DMA, a CRC-16 accelerator, and a variety of high-performance analog peripherals such as one 12-bit, 1.5 Msps ADC with VDD as the voltage reference and an on-chip temperature sensor. These devices also offer intelligent digital peripherals such as one 16-bit advanced timer, two 16-bit general-purpose timers, one windowed watchdog timer, and a variety of communication peripherals including one UART, one SPI, and one I2C. These communication peripherals offer protocol support for LIN, IrDA, DALI, Manchester, smart card, SMBus, and PMBus.

The TI MSPM0 family of low-power MCUs consists of devices with varying degrees of analog and digital integration, allowing customers to find the MCU that meets their project needs. The architecture, combined with extensive low-power modes, is optimized to achieve extended battery life in portable measurement applications.

MSPM0C110x MCUs are supported by an extensive hardware and software ecosystem with reference designs and code examples to get the design started quickly. Development kits include a LaunchPad™ kit available for purchase and design files for a target-socket board. TI also provides a free MSP software development kit (SDK) which is available as a component of the Code Composer Studio™ IDE desktop and cloud version within the TI Resource Explorer. MSPM0 MCUs are also supported by extensive online collateral, training with MSP Academy, and online support through the TI E2E™ support forums.

Features
  • Arm 32-bit Cortex-M0+ CPU with a frequency up to 24 MHz
  • Operating characteristics:
    • Extended temperature: -40°C to +125°C
    • Wide supply voltage range: 1.62 V to 3.6 V
  • Up to 16 KB of Flash and 1 KB of SRAM
  • High-performance analog peripherals
  • Optimized low-power modes
  • Intelligent digital peripherals
  • Enhanced communication interfaces
  • Clock system
    • Internal 24 MHz oscillator with an accuracy from -2% to +1.2% (SYSOSC)
    • Internal 32 kHz low-frequency oscillator (LFOSC)
  • Cyclic redundancy checker (CRC-16)
  • Flexible I/O features
    • Up to 18 GPIOs
    • Two 5 V-tolerant open-drain IOs
  • 2-pin serial wire debug (SWD)
  • Package options
    • 20-pin TSSOP (PW)
    • 20-pin VSSOP (DGS)
    • 20-pin WQFN (RUK)
    • 16-pin SOT (DYY)
    • 8-pin SOT (DDF)
    • 8-pin WSON (DSG)
Applications
  • Battery charging and management
  • Power supplies and power delivery
  • Personal electronics
  • Building security and fire safety
  • Connected peripherals and printers
  • Grid infrastructures
  • Smart metering
  • Communication modules
  • Medical and healthcare
  • Lighting applications

MSPM0C1104 MCUs

תמונהמק"ט יצרןתיאורמספר ה- I/Oכמות זמינהמחירהצגת הפרטים
AUTOMOTIVE 24MHZ ARM CORTEX-M0+M0C1104QDYYRQ1AUTOMOTIVE 24MHZ ARM CORTEX-M0+14מיידית - 952$3.63הצגת הפרטים
AUTOMOTIVE 24MHZ ARM CORTEX-M0+M0C1104QDDFRQ1AUTOMOTIVE 24MHZ ARM CORTEX-M0+6מיידית - 2785$3.56הצגת הפרטים
24MHZ ARM CORTEX-M0+ MCU WITH 16MSPM0C1104SRUKR24MHZ ARM CORTEX-M0+ MCU WITH 1618מיידית - 0$2.26הצגת הפרטים
24MHZ ARM CORTEX-M0+ MCU WITH 16MSPM0C1104SDYYR24MHZ ARM CORTEX-M0+ MCU WITH 1614מיידית - 1150$2.12הצגת הפרטים
24MHZ ARM CORTEX-M0+ MCU WITH 16MSPM0C1104SDDFR24MHZ ARM CORTEX-M0+ MCU WITH 166מיידית - 800$2.09הצגת הפרטים
24MHZ ARM CORTEX-M0+ MCU WITH 16MSPM0C1104SDSGR24MHZ ARM CORTEX-M0+ MCU WITH 166מיידית - 2273$1.98הצגת הפרטים
24MHz Arm Cortex-M0+ MCUMSPM0C1104SDGS20R24MHz Arm Cortex-M0+ MCU18מיידית - 30$2.43הצגת הפרטים
2024-11-25 תאריך הפרסום