MSPM0G350x 80 MHz Arm® Cortex®-M0+ MCU
Texas Instruments' MCU features an integrated analog-to-digital converter (ADC), digital-to-analog converter (DAC), CAN-FD, and MATHACL
Texas Instruments' MSPM0G350x MCUs are part of the MSP highly-integrated ultra-low-power 32-bit MCU family. The MCUs are based on the enhanced Arm Cortex-M0+ 32-bit core platform operating at a frequency of up to 80 MHz. These cost-optimized MCUs offer high-performance analog peripheral integration, an extended temperature range of -40°C to +125°C, and an operating supply voltage range of 1.62 V to 3.6 V.
The MSPM0G350x devices provide up to 128 KB embedded Flash program memory with built-in error correction code (ECC) and up to 32 KB SRAM with a hardware parity option. These MCUs incorporate a memory protection unit, 7-channel DMA, math accelerator, and a variety of high-performance analog peripherals such as two 12-bit 4 Msps ADCs, a configurable internal shared voltage reference, one 12-bit 1 Msps DAC, three high-speed comparators with built-in reference DACs, two zero-drift zero-crossover op amps with a programmable gain, and one general-purpose amp. These devices offer intelligent digital peripherals such as two 16-bit advanced control timers, five general-purpose timers (with one 16-bit general-purpose timer for a QEI interface, two 16-bit general-purpose timers for STANDBY mode, and one 32-bit general-purpose timer), two windowed-watchdog timers, and one RTC with alarm and calendar modes. These devices provide data integrity and encryption peripherals (AES, CRC, and TRNG), as well as enhanced communication interfaces (four UART, two I2C, two SPI, and CAN 2.0/FD).
The TI MSPM0 family of low-power MCUs consists of devices with varying degrees of analog and digital integration allowing customers to find the MCU that meets their project needs. The MSPM0 MCU combines the Arm Cortex-M0+ platform with a holistic ultra-low-power system architecture, enabling system designers to increase performance while reducing energy consumption. The MSPM0G350x MCUs are supported by an extensive hardware and software ecosystem with reference designs and code examples to get designs started quickly. Development kits include LaunchPad™ and TI also provides a free MSP software development kit (SDK), which is a component of Code Composer Studio™ IDE desktop and a cloud version within the TI Resource Explorer. The MSPM0 MCUs are supported by extensive online collateral, training with the MSP Academy, and online support through the TI E2E™ support forums.
- Arm 32-bit Cortex-M0+ CPU with a memory protection unit and up to 80 MHz frequency
- Flash memory: up to 128 KB with ECC
- SRAM: up to 32 KB with hardware parity
- Two simultaneous sampling 12-bit 4 Msps ADCs with up to 17 external channels
- 14-bit effective resolution: 250 ksps with hardware averaging
- 12-bit 1 MSPS DAC with an integrated output buffer
- Two zero-drift zero-crossover chopper op amps (OPA)
- General-purpose amp (GPAMP)
- Three high-speed comparators (COMP) with 8-bit reference DACs
- Programmable analog connections between the ADC, OPAs, COMP, and DAC
- Configurable internal shared voltage reference (VREF): 1.4 V or 2.5 V
- Integrated temperature sensor
- Integrated supply monitor
MSPM0G350x 80 MHz Arm® Cortex®-M0+ MCU
| תמונה | מק"ט יצרן | תיאור | מעבד ליבה | גודל ליבה | מהירות | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | MSPM0G3507SRHBR | IC MCU 32BIT 128KB FLASH 32VFQFN | ARM® Cortex®-M0+ | 32-Bit | 80MHz | מיידית - 7844 | $7.51 | הצגת הפרטים |
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | סוג | מעבד ליבה | פלטפורמה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | LP-MSPM0G3507 | MSPM0G3507 LAUNCHPAD DEVELOPMENT | MCU 32-Bit | ARM® Cortex®-M0+ | LaunchPad™ | מיידית - 124 | $69.65 | הצגת הפרטים |