MUX50x Analog Multiplexers

Texas Instruments' MUX50x are 36 V, low-capacitance, low-charge-injection, precision, analog multiplexers

Image of Texas Instruments' MUX50x Analog MultiplexersTexas Instruments’ MUX506, MUX507, MUX508, and MUX509 (MUX50x) are complementary metal-oxide semiconductor (CMOS), analog multiplexers (muxes). The MUX506 offers 16:1 single-ended channels; the MUX507 offers differential 8:1 or dual 8:1 single-ended channels; the MUX508 offers 8:1 single-ended channels; and the MUX509 offers differential 4:1 (8:2) channels. The MUX508 and MUX509 work equally well with either dual supplies (±5 V to ±18 V) or a single supply (10 V to 36 V). They also perform well with symmetric supplies (such as VDD = 12 V, VSS = -12 V), and asymmetric supplies (such as VDD = 12 V, VSS = -5 V). All digital inputs have TTL-logic compatible thresholds, ensuring both TTL and CMOS logic compatibility when operating in the valid supply voltage range.

The MUX506, MUX507, MUX508, and MUX509 have very low on and off leakage currents, allowing these multiplexers to switch signals from high input impedance sources with minimal error. A low supply current of 45 µA allows for use in portable applications.

Features
  • Low on-capacitance
    • MUX506: 13.5 pF
    • MUX507: 8.7 pF
    • MUX508: 9.4 pF
    • MUX509: 6.7 pF
  • Low input leakage:
    • MUX506 and MUX507: 1 pA
    • MUX508 and MUX509 10 pA
  • Low charge injection:
    • MUX506 and MUX507: 0.31 pC
    • MUX508 and MUX509: 0.3 pC
  • Rail-to-rail operation
  • Wide supply range: ±5 V to ±18 V, 10 V to 36 V
  • Low on-resistance: 125 Ω
  • Transition time:
    • MUX506 and MUX507: 97 ns
    • MUX508 and MUX509: 92 ns
  • Break-before-make switching action
  • EN pin connectable to VDD
  • Logic levels: 2 V to VDD
  • Low supply current: 45 µA
  • ESD protection HBM: 2,000 V
  • Industry-standard TSSOP and SOIC packages

MUX50x Analog Multiplexers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC MUX 8:1 170OHM 16TSSOPMUX508IPWRIC MUX 8:1 170OHM 16TSSOPמיידית - 1599$12.40הצגת הפרטים
IC SWITCH SP4TX2 170OHM 16TSSOPMUX509IPWRIC SWITCH SP4TX2 170OHM 16TSSOPמיידית - 3438$12.40הצגת הפרטים
IC MUX 8:1 170OHM 16SOICMUX508IDRIC MUX 8:1 170OHM 16SOICמיידית - 8933$12.40הצגת הפרטים
IC SWITCH SP4T X 2 170OHM 16SOICMUX509IDRIC SWITCH SP4T X 2 170OHM 16SOICמיידית - 277$12.40הצגת הפרטים
IC MUX DUAL 8:1 200OHM 28SOICMUX507IDWRIC MUX DUAL 8:1 200OHM 28SOICמיידית - 1422$22.10הצגת הפרטים
IC MUX 16:1 200OHM 28SOICMUX506IDWRIC MUX 16:1 200OHM 28SOICמיידית - 1483$20.33הצגת הפרטים
IC MUX 16:1 200OHM 28TSSOPMUX506IPWRIC MUX 16:1 200OHM 28TSSOPמיידית - 1601$20.33הצגת הפרטים
IC MUX DUAL 8:1 200OHM 28TSSOPMUX507IPWRIC MUX DUAL 8:1 200OHM 28TSSOPמיידית - 2020$20.69הצגת הפרטים
IC MUX 8:1 170OHM 16TSSOPMUX508IPWIC MUX 8:1 170OHM 16TSSOPמיידית - 0$8.62הצגת הפרטים
IC SWITCH SP4TX2 170OHM 16TSSOPMUX509IPWIC SWITCH SP4TX2 170OHM 16TSSOPמיידית - 328$14.59הצגת הפרטים
IC MUX 8:1 170OHM 16SOICMUX508IDIC MUX 8:1 170OHM 16SOICמיידית - 0$8.67הצגת הפרטים
IC SWITCH SP4T X 2 170OHM 16SOICMUX509IDIC SWITCH SP4T X 2 170OHM 16SOICמיידית - 102$14.59הצגת הפרטים
IC MUX 16:1 200OHM 28TSSOPMUX506IPWIC MUX 16:1 200OHM 28TSSOPמיידית - 195$24.40הצגת הפרטים

Evaluation Boards

תמונהמק"ט יצרןתיאורפונקציהמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR MUX36D04MUX36D04EVM-PDKEVAL BOARD FOR MUX36D04מולטיפלקסר 4:1MUX36D04מיידית - 2$200.86הצגת הפרטים
2016-07-11 תאריך הפרסום