OPA1656 SoundPlus™, Burr-Brown™ Audio Op Amp

Texas Instruments' ultra-low-noise, low distortion, FET-input op amp is ideal for audio applications such as soundbars

Image of Texas Instruments' OPA1656 SoundPlus™ Audio Op-AmpTexas Instruments' OPA1656 Burr-Brown op amp is designed for audio and industrial applications where maintaining signal fidelity is crucial. The FET-input architecture achieves a low 2.9 nV/√Hz voltage noise density and 6 fA/√Hz current noise density, allowing for ultra-low-noise performance in a wide variety of circuits. The high bandwidth and high open-loop-gain design of the OPA1656 provides a low distortion of 0.000035% (-129 dB) at 20 kHz and improves audio signal fidelity across the full audio bandwidth. This device features excellent output current drive capability, offering rail-to-rail output swing to within 250 mV of the power supplies with a 2 kΩ load, and can deliver 100 mA of output current.

The OPA1656 operates over an ultra-wide supply range of ±2.25 V to ±18 V (4.5 V to 36 V) on 3.9 mA of supply current to accommodate the power supply constraints of many types of audio products. The op amp offers a temperature range of -40°C to +125°C and is available in an 8-pin SOIC package.

Features
  • Ultra-low-noise:
    • Voltage noise: 2.9 nV/√Hz at 10 kHz
    • Current noise: 6 fA//√Hz at 1 kHz
  • Low distortion:
    • 0.000029% (-131 dB) at 1 kHz
    • 0.000035% (-129 dB) at 20 kHz
  • High open-loop gain: 150 dB
  • High output current: 100 mA
  • Low input bias current: 10 pA
  • Slew rate: 24 V/µs
  • Gain bandwidth product: 53 MHz
  • Rail-to-rail output
  • Wide supply range: ±2.25 V to ±18 V (4.5 V to 36 V)
  • Quiescent current: 3.9 mA per channel
Applications
  • Soundbars
  • Turntables
  • DJ controllers, mixers, and other DJ equipment
  • Professional audio mixers/control surfaces
  • High-fidelity D/A converters
  • Guitar effects pedals
  • Guitar amps and other music instrument amps
  • Professional microphones and wireless systems
  • Headsets and headphones
  • Vibration analysis

OPA1656 SoundPlus™ Audio Op Amp

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC AUDIO 2 CIRCUIT 8SOICOPA1656IDIC AUDIO 2 CIRCUIT 8SOICמיידית - 1682$11.84הצגת הפרטים

DIP Adapter EVM

תמונהמק"ט יצרןתיאורהאריזה התקבלהמספר המיקומיםפסיעהכמות זמינהמחירהצגת הפרטים
MODULE EVAL DIP ADAPTERDIP-ADAPTER-EVMMODULE EVAL DIP ADAPTERMSOP, SC70, SOIC, SOT23, SOT563, TSSOP6-מיידית - 551$42.51הצגת הפרטים
2019-09-27 תאריך הפרסום