OPA397 Single Low offset, Low Noise RRIO e-trim™ Op-Amp

Texas Instruments' cost-optimized op-amp is suitable for upstream analog signal chain and downstream signal chain applications

Image of Texas Instruments' OPA397 e-trim™ Op-AmpTexas Instruments' OPA397 op-amp features ultra-low offset, offset drift, and input bias current with rail-to-rail input and output operation. This op-amp offers precision DC accuracy and the AC performance is optimized for low noise and fast-settling transient response. These features make the OPA397 ideal for driving high-precision analog-to-digital converters (ADCs) or buffering the output of high-resolution, digital-to-analog converters (DACs).

The OPA397 features TI's e-trim op-amp technology to achieve ultra-low offset voltage and offset voltage drift without input chopping or auto-zero techniques. This technique enables ultra-low input bias current for sensor inputs or photodiode current-to-voltage measurements, creating high-performance transimpedance stages for optical modules or medical instrumentation.

Features
  • Low offset voltage: ±60 µV (max.)
  • Low drift: ±0.18 µV/°C
  • Low input bias current: 10 fA
  • Low noise: 4.4 nV√Hz at 10 kHz
  • Low 1/f noise: 2 µVPP (0.1 Hz to 10 Hz)
  • Low supply voltage operation: 1.7 V to 5.5 V
  • Low quiescent current: 1.22 mA
  • Fast settling: 0.75 µs (1 V to 0.1%)
  • Fast slew rate: 4.5 V/µs
  • High output current: +65/-55 mA short-circuit
  • Gain bandwidth: 13 MHz
  • Rail-to-rail input and output
  • Temperature range: -40°C to +125°C
  • EMI/RFI filtered inputs
Applications
  • Multiparameter patient monitors
  • Electrocardiograms (ECG)
  • Chemistry/gas analyzers
  • Optical modules
  • Analog input modules
  • Process analytics: pH, gas, concentration, force, and humidity
  • Gas detectors
  • Analog security cameras
  • Merchant DC/DC
  • Pulse oximeters
  • Inter-DC interconnects: long-haul and submarine
  • Data acquisition (DAQ) 

OPA397 Single Low offset, Low Noise RRIO e-trim™ Op-Amp

תמונהמק"ט יצרןתיאורמספר המעגליםסוג היציאהקצב שינוי (‏‎(Slew Rateכמות זמינהמחירהצגת הפרטים
IC OPAMP GP 1 CIRCUIT SOT23-5OPA397DBVRIC OPAMP GP 1 CIRCUIT SOT23-51פס-לפס4.5V/µsמיידית - 0$6.07הצגת הפרטים
2021-09-13 תאריך הפרסום