Texas Instruments' REF61xx family of voltage references have an integrated low output impedance buffer that enables the user to directly drive the REF pin of precision data converters while preserving linearity, distortion, and noise performance. Most precision SAR, and delta-sigma ADCs, switch binary-weighted capacitors onto the REF pin during the conversion process. In order to support this dynamic load, the output of the voltage reference must be buffered with a low-output impedance (high-bandwidth) buffer. The REF6000 family of devices are well suited, but not limited, to drive the REF pin of the ADS88xx family of SAR ADCs, and ADS127xx family of delta-sigma ADCs, as well as other digital-to-analog converters (DACs).
The REF61xx family of voltage references is able to maintain an output voltage within 1 LSB (18-bit) with minimal droop, even during the first conversion while driving the REF pin of the ADS8881. This feature is useful in burst-mode, event-triggered, equivalent-time sampling, and variable-sampling-rate data-acquisition systems. The REF61xx variants of the REF6000 family specify a maximum temperature drift of just 8 ppm/°C and an initial accuracy of 0.05% for both the voltage reference and the low output impedance buffer combined.
| Features |
|
|
- Excellent temperature drift performance
- 8 ppm/°C (max.) from -40°C to 125°C
- Extremely low noise
- Total noise: 5 µVRMS with 47 µF capacitor
- 1/f noise (0.1 Hz to 10 Hz): 3 µVPP/V
- Integrated ADC drive buffer
- Low output impedance: < 50 mΩ (0 to 200 kHz)
- First sample precise to 18 bits with ADS8881
- Enables burst-mode DAQ systems
- Low supply current: 820 µA
|
|
- Low shutdown current: 1 µA
- High initial accuracy: ±0.05%
- Very-low noise and distortion
- SNR: 100.5 dB, THD: -125 dB (ADS8881)
- SNR: 106 dB, THD: -120 dB (ADS127L01)
- Output current drive: ±4 mA
- Programmable short-circuit current
- Verified to drive REF pin of ADS88xx family of SAR ADCs and ADS127xx family of wideband ΔΣ ADCs
|