SimpleLink Wi-Fi CC33xx Family
Texas Instruments complete wireless solution features up to +20.5 dBm of output power
Texas Instruments SimpleLink Wi-Fi CC33xx family of devices is where affordability meets reliability, enabling engineers to connect more applications with confidence. CC33xx are single-chip Wi-Fi 6 and Bluetooth Low-Energy (BLE) 5.4 devices. The CC3350 and CC3351 are the first dual-band devices in this pin-to-pin-compatible family.
The CC335x offers Wi-Fi 6 and BLE while maintaining compatibility with Wi-Fi 4 (802.11 a/b/g/n) and Wi-Fi 5 (802.11ac). These CC335x are the 10th-generation connectivity combination chips from Texas Instruments. As such, the CC335x is based on proven technology. These devices are ideal for cost-sensitive embedded applications with a Linux or RTOS host running TCP/IP. CC335x brings the efficiency of Wi-Fi 6 to embedded device applications for the Internet of Things (IoT) with a small PCB footprint and a highly optimized bill of materials.
- Wi-Fi 6 (802.11ax)
- Bluetooth low-energy 5.4 in CC33x1 devices
- Companion IC to any processor or MCU host capable of running a TCP/IP stack
- Integrated 2.4 GHz and 5 GHz PA for a complete wireless solution with up to +20.5 dBm output power
- Operating temperature: -40°C to +105°C
- Application throughput up to 50 Mbps
- 2.4 GHz, 5 GHz, and 20 MHz single spatial stream
- MAC, baseband, and RF transceiver with support for IEEE 802.11 a/b/g/n/ax
- OFDMA, trigger frame, MU-MIMO (downlink), basic service set coloring, and target wake time (TWT) for improved efficiency
- Hardware-based encryption and decryption supporting WPA2 and WPA3
- Excellent interoperability
- Support for 4-bit SDIO or SPI host interfaces
- LE-coded PHYs (long range), LE 2M PHY (high speed) and advertising extension
- Host controller interface (HCI) transport with option for UART or shared SDIO
- Enhanced security
- Secured host interface
- Firmware authentication
- Anti-rollback protection
- Multirole support (for example, concurrent STA and AP) to connect with Wi-Fi devices on different RF channels
- Optional antenna diversity or selection
- 3-wire or 1-wire PTA for external coexistence with additional 2.4 GHz radios (for example, Thread or Zigbee)
- Power management
- VMAIN, VIO, VPP: 1.8 V
- VPA: 3.3 V
- Clock sources
- 40 MHz XTAL fast clock
- Internal slow clock or external 32.768 kHz slow clock
- Small package size: 5 mm × 5 mm quad flat no-leaded (QFN) package, 0.4 mm pitch