A Smart Metering Solution

Texas Instruments' three-phase energy metering solution that delivers the high linearity required for accurate power measurement

Image of Texas Instruments' A Smart Metering SolutionTexas Instruments' three-phase energy metering solution delivers the high linearity required for accurate power measurement, and the isolation necessary to meet industry standards regulating power and communications for e-metering.

Features

  • Highly-integrated, multi-channel, multi-bit , analog front end
    • Reduces board space, design time and complexity in design of analog signal path
  • Precision isolation amplifier
    • Provides a highly effective barrier to magnetic interference without distorting input signal
  • Multi-channel digital isolation
    • High voltage protection and ground isolation with data rates accommodating emerging e-metering protocols
  • 32-bit real-time MCU with onboard memory
    • Processes system data and runs communication protocols

Smart Metering Solution

תמונהמק"ט יצרןתיאורכמות זמינהמחיר
IC AFE 16/24BIT 64-TQFPADS131E08IPAGRIC AFE 16/24BIT 64-TQFPמיידית - 925$51.35הצגת הפרטים
IC OPAMP ISOLATION 1 CIRC 8SOPAMC1100DUBIC OPAMP ISOLATION 1 CIRC 8SOPמיידית - 589$18.59הצגת הפרטים
DGTL ISOLTR 2.5KV 4CH GP 16-SOICISO7241CDWDGTL ISOLTR 2.5KV 4CH GP 16-SOICמיידית - 0$15.49הצגת הפרטים
IC MCU 32BIT 256KB FLASH 176LQFPTMS320F2812PGFAIC MCU 32BIT 256KB FLASH 176LQFPמיידית - 4375$105.82הצגת הפרטים
2013-07-02 תאריך הפרסום