SN74LVC1G17 Single Schmitt-Trigger Buffers

Texas Instruments' SN74LVC1G17 device contains one Schmitt-Trigger buffer and performs the Boolean function Y = A

Image of Texas Instruments' SN74LVC1G17 Single Schmitt-Trigger BuffersTexas Instruments' SN74LVC1G17 single Schmitt-trigger buffers are designed for 1.65 V to 5.5 V VCC operation. The SN74LVC1G17 devices contain one buffer and performs the Boolean function Y = A. The CMOS devices have high output drive while maintaining low static power dissipation over a broad VCC operating range. The SN74LVC1G17 are available in a variety of packages, including the ultra-small DPW package with a body size of 0.8 mm x 0.8 mm.

Features Applications
  • Available in ultra-small 0.64 mm2
  • Package (DPW) with 0.5 mm pitch
  • Supports 5 V VCC operation
  • Inputs accept voltages to 5.5 V
  • Max tpd of 4.6 ns at 3.3 V
  • Low power consumption, 10 μA (max) ICC
  • ±24 mA output drive at 3.3 V
  • Ioff supports live insertion, partial-power-down mode, and back-drive protection
  • Latch-up performance exceeds 100 mA per JESD 78, Class II
  • ESD protection exceeds JESD 22
    • 2000 V human-body model (A114-A)
    • 200 V machine model (A115-A)
    • 1000 V charged-device model (C101)
  • AV receivers
  • Audio docks: portable
  • Blu-ray players and home theaters
  • MP3 players/recorders
  • Personal digital assistants (PDAs)
  • Power: telecom/server AC/DC supply: single controller: analog and digital
  • Solid state drives (SSD): client and enterprise
  • TVs: LCD/digital and high-definition (HDTV)
  • Tablets: enterprise
  • Video analytics: server
  • Wireless headsets, keyboards, and mice

SN74LVC1G17 Single Schmitt-Trigger Buffers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC BUFF 1.65V SOT-23-5SN74LVC1G17DBVRIC BUFF 1.65V SOT-23-5מיידית - 48895$0.49הצגת הפרטים
IC BUFF 1.65V SC-70-5SN74LVC1G17DCKRIC BUFF 1.65V SC-70-5מיידית - 292078$0.85הצגת הפרטים
IC BUFF 1.65V SC-70-5SN74LVC1G17QDCKRQ1IC BUFF 1.65V SC-70-5מיידית - 0$0.98הצגת הפרטים
IC BUFF 1.65V SOT-23-5SN74LVC1G17MDBVREPIC BUFF 1.65V SOT-23-5מיידית - 8499$7.84הצגת הפרטים
IC BUFF 1.65V SC-70-5SN74LVC1G17DCKTIC BUFF 1.65V SC-70-5מיידית - 28034$2.72הצגת הפרטים
IC BUFF 1.65V SOT-23-5SN74LVC1G17DBVRE4IC BUFF 1.65V SOT-23-5מיידית - 0$0.95הצגת הפרטים
IC BUFF 1.65V SC-70-5SN74LVC1G17DCKRG4IC BUFF 1.65V SC-70-5מיידית - 16352$2.10הצגת הפרטים
IC BUFF 1.65V SOT-23-5SN74LVC1G17QDBVRQ1IC BUFF 1.65V SOT-23-5מיידית - 6308$0.98הצגת הפרטים
IC BUFF 1.65V SOT-5SN74LVC1G17DRLRIC BUFF 1.65V SOT-5מיידית - 0$0.85הצגת הפרטים
IC BUFF 1.65V SOT-23-5SN74LVC1G17DBVTIC BUFF 1.65V SOT-23-5מיידית - 19101$2.72הצגת הפרטים
IC BUFF 1.65V 6-SONSN74LVC1G17DSFRIC BUFF 1.65V 6-SONמיידית - 6939$0.92הצגת הפרטים
IC BUFF 1.65V 6-SONSN74LVC1G17DRYRIC BUFF 1.65V 6-SONמיידית - 1238$0.98הצגת הפרטים
IC BUFF 1.65V SOT-23-5SN74LVC1G17DBVRG4IC BUFF 1.65V SOT-23-5מיידית - 1990$2.10הצגת הפרטים
IC BUFF 1.65V 5-DSBGASN74LVC1G17YZPRIC BUFF 1.65V 5-DSBGAמיידית - 4124$1.51הצגת הפרטים
IC BUFF 1.65V SC-70-5SN74LVC1G17MDCKREPIC BUFF 1.65V SC-70-5מיידית - 25161$6.07הצגת הפרטים
IC BUFF 1.65V 4-X2SONSN74LVC1G17DPWRIC BUFF 1.65V 4-X2SONמיידית - 23462$1.31הצגת הפרטים
IC BUFF 1.65V 4-DSBGASN74LVC1G17YZVRIC BUFF 1.65V 4-DSBGAמיידית - 11260$1.31הצגת הפרטים
2017-09-18 תאריך הפרסום