TDES954 V3Link Deserializer Dual Hub

Texas Instruments' 4.16 Gbps MIPI® CSI-2 hub is designed for high speed, high-resolution cameras, RADAR, and other sensors

Image of Texas Instruments' TDES954 V3Link Deserializer Dual HubTexas Instruments' TDES954 is a versatile dual deserializer hub that can receive serialized sensor data from one or two independent sources through a V3Link interface. When paired with the TSER953 serializer, the TDES954 receives data from imagers, supporting 2 MP/60 fps and 4 MP/30 fps cameras, as well as satellite RADAR and other sensors such as ToF and LIDAR. The data is received and aggregated into a MIPI CSI-2 compliant output for interconnection to a downstream processor. For sensors with DVP-mode serializers, the TDES954 receives and aggregates data from one or two sensors including full HD 1,080 pixels 2 MP/60 fps imager sensors. When configuring the CSI-2 interface for 2-lane operations, a duplicate MIPI CSI-2 clock lane is available to provide a replicated output. The replication mode creates two copies of the aggregated video stream for data logging and parallel processing.

The TDES954 and partner TSER953 chipset is designed to receive data across 50 Ω single-ended coaxial or 100 Ω differential shielded twisted-pair (STP) cables. The deserializer hub is ideal for power-over-coax (PoC) applications and the receiving equalizer automatically adapts to compensate for cable loss characteristics with no additional programming required including cable degradation over time. Each V3Link interface includes a separate low latency bidirectional control channel (BCC) that continuously conveys I2C, GPIO, and other control information. The GPIO signals purposed for sensor synchronization and diagnostic features also make use of the BCC.

Features
  • Temperature range TA: -20°C to +85°C
  • PoC compatible transceiver
  • MIPI DPHY version 1.2 / CSI-2 version 1.3 compliant:
    • CSI-2 output ports
    • Supports 1, 2, 3, and 4 data lanes
    • CSI-2 data rate is scalable for 400 Mbps, 800 Mbps, 1.5 Gbps, and 1.6 Gbps for each data lane
    • Programmable data types
    • Four virtual channels
    • ECC and CRC generation
  • Dual deserializer hub aggregates one or two active sensors over the V3Link interface
  • Ultra-low data and control path latency
  • Supports single-ended coaxial or STP cables
  • Adaptive receive equalization
  • I2C with fast-mode plus up to 1 Mbps
  • Flexible GPIOs for camera synchronization and diagnostics
  • Compatible with the TSER953 serializer
  • Line-fault detection and advanced diagnostics
  • IEC 61000-4-2 ESD compliant
Applications
  • Appliances
  • Video surveillance
  • Elevators and escalators
  • Industrial robots
  • Machine vision
  • Patient monitoring and diagnostics
  • Imaging

TDES954 V3Link Deserializer Dual Hubs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC SOC PROCESSORTDES954RGZRIC SOC PROCESSORמיידית - 0$20.44הצגת הפרטים
IC SOC PROCESSORTDES954RGZTIC SOC PROCESSORמיידית - 521$36.86הצגת הפרטים
2022-06-06 תאריך הפרסום