TLV7031/TLV7041 Nanopower Comparators

Texas Instruments' TLV7031 and TLV7041 are small-size, nanopower, low-voltage comparators

Image of Texas Instruments' TLV7031/TLV7041 NanoPower ComparatorsTexas Instruments' TLV7031 and TLV7041 are single-channel, low-voltage, nanopower comparators. These devices are available in an ultra-small, leadless package measuring 0.8 mm x 0.8 mm as well as standard 5-pin SC70 and SOT-23 packages. Their small size makes them applicable for space-critical designs like smartphones, smart meters, and other portable or battery-powered applications.

The TLV7031 and TLV7041 offer an excellent combination of speed and power, with a propagation delay of 3 µs and a quiescent supply current of 335 nA. The benefit of fast response time at nanopower enables power-conscious systems to monitor and respond quickly to fault conditions. With an operating voltage range of 1.6 V to 6.5 V, these comparators are compatible with 3 V and 5 V systems.

The TLV7031 and TLV7041 also ensure no output phase inversion with overdriven inputs and internal hysteresis, so engineers can use this family of comparators for precision voltage monitoring in harsh, noisy environments where slow-moving input signals must be converted into clean digital outputs.

The TLV7031 has a push-pull output stage capable of sinking and sourcing milliamps of current when controlling an LED or driving a capacitive load. The TLV7041 has an open-drain output stage that can be pulled beyond VCC, making it appropriate for level translators and bipolar to single-ended converters.

Features
  • Ultra-small X2SON package (0.8 mm x 0.8 mm x 0.4 mm)
  • Tiny 5-pin SOT23 and SC70 packages
  • Wide supply voltage range of 1.6 V to 6.5 V
  • Quiescent supply current of 335 nA
  • Low propagation delay of 3 µs
  • Rail-to-rail common-mode input voltage
  • 5 mV internal hysteresis
  • Push-pull output (TLV7031)
  • Open-drain output (TLV7041)
  • No phase reversal for overdriven inputs
  • -40°C to +125°C operating temperature
Applications
  • Mobile phones and tablets
  • Portable and battery-powered devices
  • IR receivers
  • Level translators
  • Threshold detectors and discriminators
  • Window comparators
  • Zero-crossing detectors

TLV7031/TLV7041 Nanopower Comparators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC COMPARATOR 1 GEN PUR 5X2SONTLV7031DPWRIC COMPARATOR 1 GEN PUR 5X2SONמיידית - 5367$2.07הצגת הפרטים
IC COMPARATOR 1 GEN PUR 5X2SONTLV7041DPWRIC COMPARATOR 1 GEN PUR 5X2SONמיידית - 6378$2.56הצגת הפרטים
IC COMPARATOR 1 GEN PUR SC70-5TLV7031DCKTIC COMPARATOR 1 GEN PUR SC70-5מיידית - 3349$4.62הצגת הפרטים
IC COMPARATOR 1 GEN PUR SC70-5TLV7031DCKRIC COMPARATOR 1 GEN PUR SC70-5מיידית - 40330$2.85הצגת הפרטים
2018-03-20 תאריך הפרסום