TLV704 Low-Dropout Regulators

Texas Instruments offers the TLV704 24 V input voltage, 150 mA, ultra-low IQ, low-dropout regulators

Image of Texas Instruments' TLV704 Low-Dropout RegulatorsTexas Instruments' TLV704 series of low-dropout (LDO) regulators are ultralow quiescent current devices designed for extremely power-sensitive applications. Quiescent current is virtually constant over the complete load current and ambient temperature range. These devices are an ideal power-management attachment to low-power microcontrollers, such as the MSP430.

The TLV704 operates over a wide operating input voltage of 2.5 V to 24 V. Thus, the device is an excellent choice for both battery-powered systems as well as industrial applications that undergo large line transients.

The TLV704 is available in a 3 mm x 3 mm SOT23-5 package, which is ideal for cost-effective board manufacturing.

TI Design Link: Proximity Sensing of up to 30CM Range with >15dB SNR and Robust Capacitive Touch Reference Design
TI Design Link: Polyphase Shunt Metrology with Isolated AFE Reference Design

Features Applications
  • Wide input voltage range: 2.5 V to 24 V
  • Low 3.2 µA quiescent current
  • Ground pin current: 3.4 µA at 100 mA IOUT
  • Stable with a low-ESR, 1 µF typical output capacitor
  • Operating junction temperature: -40°C to +125°C
  • Available in SOT23-5 package 
  • Ultra-low power microcontrollers
  • E-meters
  • Fire alarms and smoke detector systems
  • Handset peripherals
  • Industrial and automotive applications
  • Remote controllers
  • ZigBee® networks
  • Portable, battery-powered equipment

TLV704 Low-Dropout Regulators

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC REG LINEAR 3V 150MA SOT23-5TLV70430DBVRIC REG LINEAR 3V 150MA SOT23-5מיידית - 33107$2.26הצגת הפרטים
IC REG LINEAR 3.3V 150MA SOT23-5TLV70433DBVTIC REG LINEAR 3.3V 150MA SOT23-5מיידית - 4642$4.14הצגת הפרטים
IC REG LINEAR 5V 150MA SOT23-5TLV70450DBVTIC REG LINEAR 5V 150MA SOT23-5מיידית - 1151$4.14הצגת הפרטים
IC REG LINEAR 3.6V 150MA SOT23-5TLV70436DBVRIC REG LINEAR 3.6V 150MA SOT23-5מיידית - 4768$2.16הצגת הפרטים
IC REG LINEAR 3V 150MA SOT23-5TLV70430DBVTIC REG LINEAR 3V 150MA SOT23-5מיידית - 11610$5.29הצגת הפרטים
IC REG LINEAR 3.3V 150MA SOT23-5TLV70433DBVRIC REG LINEAR 3.3V 150MA SOT23-5מיידית - 6717$2.26הצגת הפרטים
IC REG LINEAR 3.6V 150MA SOT23-5TLV70436DBVTIC REG LINEAR 3.6V 150MA SOT23-5מיידית - 633$5.29הצגת הפרטים
IC REG LINEAR 5V 150MA SOT23-5TLV70450DBVRIC REG LINEAR 5V 150MA SOT23-5מיידית - 0$2.26הצגת הפרטים
IC REG LIN 3.45V 150MA SOT23-5TLV704345DBVRIC REG LIN 3.45V 150MA SOT23-5מיידית - 5500$2.16הצגת הפרטים

Evaluation Module

תמונהמק"ט יצרןתיאורמתח - יציאהזרם - יציאהמתח - כניסהכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR TLV70433TLV70433DBVEVM-712EVAL BOARD FOR TLV704333.3V150mA2.5V ~ 24Vמיידית - 2$85.02הצגת הפרטים
2017-09-18 תאריך הפרסום