TMAG5123 High-Voltage In-Plane High-Precision Switch
Texas Instruments' chopper-stabilized Hall sensor features a digital omnipolar switch output for magnetic sensing applications
Texas Instruments' TMAG5123 is a chopper-stabilized omnipolar, active-low, in-plane, Hall-effect switch sensor. The TMAG5123 eases the mechanical placement of the sensor by measuring magnetic fields that are parallel to the surface of the printed circuit-board (PCB) in a surface-mount SOT-23 package. Different sensitivity levels are available to match the specific requirements of the application.
When the applied magnetic flux density value exceeds the operating point (BOP) threshold in absolute magnetic field values, the open-drain output produces a low state voltage. The output remains low until the applied field decreases to less than the release point (BRP) threshold in absolute terms. The TMAG5123 incorporates a wide 2.5 V to 38 V operating voltage range and reverse polarity protection of up to -20 V, enabling robust operation for industrial applications.
- In-plane, omnipolar Hall-effect switch
- High magnetic sensitivity:
- TMAG5123B: 4.1 mT (typ.)
- TMAG5123C: 7.5 mT (typ.)
- TMAG5123D: 10.9 mT (typ.)
- Supports a wide voltage range:
- Operating VCC range: 2.5 V to 38 V
- No external regulator is required
- Ambient operating temperature range: -40°C to +125°C
- Continuous conversion: 30 kHz
- Open-drain output
- SOT-23 package
- Protection features:
- Load dump: up to 40 V
- Reverse battery protection: -20 V
- Output short-circuit protection
- Output current limitation
- Major appliances
- Small home appliances
- Cordless vacuum robots
- Flow meters
- Residential breakers
- Open and close detection
TMAG5123 High-Voltage In-Plane High-Precision Switches
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TMAG5123B1CQDBZR | HIGH-VOLTAGE HIGH-PRECISION SWIT | מיידית - 22823 | $2.39 | הצגת הפרטים |
![]() | ![]() | TMAG5123C1CQDBZR | HIGH-VOLTAGE HIGH-PRECISION SWIT | מיידית - 17467 | $3.21 | הצגת הפרטים |
![]() | ![]() | TMAG5123D1CQDBZT | HIGH-VOLTAGE HIGH-PRECISION SWIT | מיידית - 281 | $4.16 | הצגת הפרטים |
![]() | ![]() | TMAG5123D1CQDBZR | HIGH-VOLTAGE HIGH-PRECISION SWIT | מיידית - 4131 | $3.54 | הצגת הפרטים |
![]() | ![]() | TMAG5123C1CQDBZT | HIGH-VOLTAGE HIGH-PRECISION SWIT | מיידית - 669 | $4.16 | הצגת הפרטים |
![]() | ![]() | TMAG5123B1CQDBZT | HIGH-VOLTAGE HIGH-PRECISION SWIT | מיידית - 744 | $4.16 | הצגת הפרטים |
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | תחום חישה | רגישות | מתח - הספקה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TMAG5123EVM | TMAG5123 IN-PLANE HIGH-PRECISION | - | - | 2.5V ~ 38V | מיידית - 1 | $200.86 | הצגת הפרטים |