TPA3156D2 Analog Input, Class-D Amplifiers

Texas Instruments' TPA3156D2 are 2 x 70 W, 4.5 V to 26 V, analog input, Class-D amplifiers with low idle power dissipation

Image of Texas Instruments' TPA3156D2 Analog Input, Class-D AmplifiersTexas Instruments' TPA3156D2 have low idle power loss and help to extend the battery life of Bluetooth®/wireless speakers and other battery-powered audio systems. The TPA3156D2's high efficiency allows it to do 2 x 70 W with an external heat sink on a dual layer PCB. These devices integrate an efficiency boost mode, which dynamically reduces the current ripple of the external LC filter and the idle current.

The TPA3156D2 advanced oscillator/PLL circuit employs a multiple switching frequency option to avoid AM interferences, which is achieved together with an option of either master or slave, making it possible to synchronize multiple devices.

The TPA3156D2 devices are fully protected against faults with short-circuit and thermal protection as well as overvoltage, undervoltage, and DC protection. Faults are reported back to the processor to prevent devices from being damaged during overload conditions.

Features
  • 2 x 70 W into a 4 Ω BTL load at 24 V
  • Wide voltage range: 4.5 V to 26 V
  • Efficient Class-D operation
    • Very low idle current: <23 mA for recommended LC filter configurations
    • Greater than 90% power efficiency
    • Adaptive modulation schemes based on output power
  • Multiple switching frequencies
    • AM avoidance
    • Master and slave synchronization
    • 300 KHz to 1.2 MHz switching frequency
  • Feedback power-stage architecture with high PSRR reduces PSU requirements
  • Programmable power limit
  • Parallel BTL mode and mono-channel mode support
  • Supports both single and dual power supply modes
  • Integrated self-protection circuits including overvoltage, undervoltage, overtemperature, DC-detect, and short circuit with error reporting
  • Thermally enhanced packages
    • DAD (32-pin HTSSOP pad up)
  • Pin-to-pin compatible with TPA3116D2 and TPA3126D2 
Applications
  • Bluetooth/wireless speakers
  • Soundbars
  • Mini-micro component, docks
  • Home theaters

Associated Parts

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC AMP CLASS D STER 50W 32HTSSOPTPA3116D2DADIC AMP CLASS D STER 50W 32HTSSOPמיידית - 241$12.33הצגת הפרטים
IC AMP CLASS D STER 50W 32HTSSOPTPA3116D2DADRIC AMP CLASS D STER 50W 32HTSSOPמיידית - 9677$10.46הצגת הפרטים
IC AMP CLASS D STER 50W 32HTSSOPTPA3116D2QDADRQ1IC AMP CLASS D STER 50W 32HTSSOPמיידית - 1699$17.02הצגת הפרטים
IC AMP CLASS D STER 50W 32HTSSOPTPA3126D2DADIC AMP CLASS D STER 50W 32HTSSOPמיידית - 296$12.13הצגת הפרטים
IC AMP CLASS D STER 50W 32HTSSOPTPA3126D2DADRIC AMP CLASS D STER 50W 32HTSSOPמיידית - 2476$8.79הצגת הפרטים

TPA3156D2 Analog Input, Class-D Amplifiers

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC AMP CLASS D STER 70W 32HTSSOPTPA3156D2DADIC AMP CLASS D STER 70W 32HTSSOPמיידית - 867$19.15הצגת הפרטים
IC AMP CLASS D STER 70W 32HTSSOPTPA3156D2DADRIC AMP CLASS D STER 70W 32HTSSOPמיידית - 1107$16.23הצגת הפרטים
2018-04-27 תאריך הפרסום