TPS22919 5.5 V, 1.5 A, 90 mΩ Load Switch

Texas Instruments' self-protected switch features controlled rise time and adjustable output discharge

Image of Texas Instruments' TPS22919 Load SwitchTexas Instruments' TPS22919 device is a small, single-channel load switch with a controlled slew rate. The device contains an N-channel MOSFET that can operate over an input voltage range of 1.6 V to 5.5 V and can support a maximum continuous current of 1.5 A. The switch ON-state is controlled by a digital input that is capable of interfacing directly with low-voltage control signals. When power is first applied, a smart pull-down is used to keep the ON pin from floating until the system sequencing is complete. Once the pin is deliberately driven high (>VIH), the smart pull-down will be disconnected to prevent unnecessary power loss.

The TPS22919 load switch will protect itself from short-circuit events on the output. The converter has thermal shutdown to prevent any damage from overheating. The TPS22919 is available in a standard SC-70 package characterized for operation over a junction temperature range of -40°C to +125°C.

Features
  • Input operating voltage range (VIN): 1.6 V to 5.5 V
  • On-resistance (RON):
    • 5 V VIN: 89 mΩ (typ.)
    • 3.6 V VIN: 90 mΩ (typ.)
    • 1.8 V VIN: 105 mΩ (typ.)
  • Output short protection (ISC): 3 A (typ.)
  • Low power consumption:
    • ON-state (IQ): 8 µA (typ.)
    • OFF-state (ISD): 2 nA (typ.)
  • Adjustable output discharge and fall time:
    • Internal QOD resistance: 24 Ω (typ.)
  • Continuous current (IMAX): 1.5 A (max.)
  • Smart ON pin pull-down (RPD):
    • ON ≥ VIH (ION): 100 nA (max.)
    • ON ≤ VIL (RPD): 530 kΩ (typ.)
  • Slow turn ON timing to limit inrush current (tON):
    • 5.0 V turn ON time (tON): 1.95 ms at 3.2 mV/μs
    • 3.6 V turn ON time (tON): 1.75 ms at 2.7 mV/μs
    • 1.8 V turn ON time (tON): 1.5 ms at 1.8 mV/μs
Applications
  • Personal electronics
  • Set-top-boxes
  • HDTVs
  • Multi-function printers

TPS22919 Load Switches

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC PWR SWITCH N-CHAN 1:1 SC70-6TPS22919DCKTIC PWR SWITCH N-CHAN 1:1 SC70-6מיידית - 5086$2.62הצגת הפרטים
POWER MANAGEMENTTPS22919DCKRPOWER MANAGEMENTמיידית - 105106$0.66הצגת הפרטים
2021-04-23 תאריך הפרסום