TPS37044 Multi-Channel Window Supervisor

Texas Instruments' window or standard supervisor can be configured quad, triple, dual, or single channel with very high accuracy and a compact form-factor

Image of Texas Instruments' TPS37044 Multichannel Window SupervisorTexas Instruments' TPS37044 is a low-power precision window or standard voltage supervisor that can be configured as a quad, triple, dual, or single channel. Each channel has a threshold accuracy of ±1% in an 8-pin (1.6 mm x 2.9 mm) SOT-23 package offering a small solution size. The TPS37044 includes a very accurate threshold detection with high resolution making the device ideal for systems that operate on low-voltage supply rails and have narrow margin supply tolerances. The built-in low threshold hysteresis and a fixed reset delay (tD options of 20 μs to 1,200 ms) prevent false reset signals when monitoring multiple voltage rails.

The TPS37044 does not require external resistors for setting the overvoltage and undervoltage reset thresholds, further optimizing overall accuracy, cost, solution size, and reliability for safety systems. The separate VDD and SENSEx pins allow monitoring of rail voltages other than VDD or can be used as a push-button input. Optional use of external resistors is supported by the SENSEx pins. Each channel can be customized to its own overvoltage and undervoltage window detection with an upper and lower threshold tolerance that can be symmetric or asymmetric.

Features
  • Quad, triple, dual, or single voltage supervisor
  • Input voltage range (VDD): 1.7 V to 6 V
  • (UV/OV) threshold accuracy: ±0.1% (typ.)
    • Channels can be configured independently: window, UV, or OV
    • Window tolerance: ±3% to ±11% (can be programmed asymmetrical)
    • High threshold resolution: VIT ≤ 0.8 V: 20 mV steps VIT > 0.8 V: lower of 0.5% or 20 mV steps
    • VIT threshold voltages can be set independently for each channel
  • Designed for high performance and safety:
    • Input current (four channels): IDD = 15 μA (max.)
    • High threshold accuracy: ±1% (max.)
    • Built-in precision hysteresis: VHYS (VIT >800 mV) = 0.75% (typ.)
  • Channels: 3, 2, 1:4, 3, 2, 1
  • Pushbutton monitor on the channels
  • Reset time delay (tD): fixed time delay options
    • 23 options range: 20 µs (min.) to 1,200 ms (max.)
  • Temperature range: -40°C to +125°C
  • Output topology: open-drain, active-low (RESET)
Applications
  • Factory automation
  • Building automation
  • Medical
  • Motor drives
  • Grid infrastructure
  • Wireless infrastructure
  • Data centers and enterprise computing

TPS37044 Multi-Channel Window Supervisor

תמונהמק"ט יצרןתיאורסוגמספר המתחים המנוטריםמתח - סףכמות זמינהמחירהצגת הפרטים
MULTICHANNEL WINDOW SUPERVISOR WTPS37044BJOFDDFRMULTICHANNEL WINDOW SUPERVISOR Wהתקן פיקוח רב-מתחים4800mV, 800mV, 800mV, 800mVמיידית - 2517$9.15הצגת הפרטים

Evaluation Board

תמונהמק"ט יצרןתיאורפונקציהמשובציםמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR TPS37044-Q1TPS3704Q1EVMEVAL BOARD FOR TPS37044-Q1מפקח/עוקב/מתזמן הספקת-כוחלאTPS37044-Q1מיידית - 1$233.79הצגת הפרטים
2022-02-03 תאריך הפרסום