TPS54560 DC-DC Converter with Eco-Mode™
Texas Instruments offers the TPS54560 60 V input, 5 A, step-down DC-DC converter with Eco-Mode
Texas Instruments' TPS54560 is a 60 V, 5 A, step down regulator with an integrated high side MOSFET. The device survives load dump pulses up to 65 V per ISO 7637. Current mode control provides simple external compensation and flexible component selection. A low ripple pulse skip mode reduces the no-load supply current to 146 µA. Shutdown supply current is reduced to 2 µA when the enable pin is pulled low.
Undervoltage lockout is internally set at 4.3 V but can be increased using the enable pin. The output voltage start up ramp is internally controlled to provide a controlled start up and eliminate overshoot.
A wide switching frequency range allows either efficiency or external component size to be optimized. Output current is limited cycle-by-cycle. Frequency foldback and thermal shutdown protects internal and external components during an overload condition.
The TPS54560 is available in an 8-terminal thermally enhanced HSOP PowerPAD™ package.
| Features | ||
|
|
|
| Applications | ||
|
|
TPS54560 DC-DC Converter with Eco-Mode
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS54560DDA | IC REG BCK SPLIT RAIL ADJ 8SOPWR | מיידית - 4656 | $23.02 | הצגת הפרטים |
![]() | ![]() | TPS54560DDAR | IC REG BCK SPLIT RAIL ADJ 8SOPWR | מיידית - 8903 | $19.26 | הצגת הפרטים |
![]() | ![]() | TPS54560QDDARQ1 | IC REG BCK SPLIT RAIL ADJ 8SOPWR | מיידית - 1748 | $29.15 | הצגת הפרטים |
![]() | ![]() | TPS54560BQDDARQ1 | IC REG BCK SPLIT RAIL ADJ 8SOPWR | מיידית - 965 | $22.37 | הצגת הפרטים |
![]() | ![]() | TPS54560QDDAQ1 | IC REG BCK SPLIT RAIL ADJ 8SOPWR | מיידית - 3674 | $32.46 | הצגת הפרטים |
![]() | ![]() | TPS54560BQDDAQ1 | IC REG BCK SPLIT RAIL ADJ 8SOPWR | מיידית - 592 | $25.76 | הצגת הפרטים |