TPS65910 Integrated Power Management ICs (PMICs)

TI offers its TPS65910 integrated power management ICs (PMICs) with four DC/DCs, eight LDOs, and RTC in 6 mm x 6 mm QFN family

Image of Texas Instruments' TPS65910 Integrated Power Management ICs (PMICs)Texas Instruments' TPS65910 device is an integrated power management IC available in 48-QFN package and dedicated to applications powered by one Li-Ion or Li-Ion polymer battery cell or  three series Ni-MH cells, or by a 5 V input; it requires multiple power rails. The device provides three step-down converters, one step-up converter, and eight LDOs and is designed to support the specific power requirements of OMAP-based applications.

Two of the step-down converters provide power for dual processor cores and are controllable by a dedicated Class 3 SmartReflex interface for optimum power savings. The third converter provides power for the I/Os and memory in the system.

The device includes eight general-purpose LDOs providing a wide range of voltage and current capabilities. The LDOs are fully controllable by the I2C interface. The use of the LDOs is flexible; they are intended to be used as follows: two LDOs are designated to power the PLL and video DAC supply rails on the OMAP-based processors, four general-purpose auxiliary LDOs are available to provide power to other devices in the system, and two LDOs are provided to power DDR memory supplies in applications requiring these memories.

In addition to the power resources, the device contains an embedded power controller (EPC) to manage the power sequencing requirements of the OMAP systems and an RTC.

Features
  • Embedded power controller
  • Two efficient step-down DC-DC converters for processor cores
  • One efficient step-down DC-DC converter for I/O power
  • One efficient step-up 5 V DC-DC converter
  • SmartReflex compliant dynamic voltage management for processor cores
  • Eight LDO voltage regulators and one real-time clock (RTC) LDO (internal purpose)
  • One high-speed I2C interface for general-purpose control commands (CTL-I2C)
  • One high-speed I2C interface for SmartReflex Class 3 control and command (SR-I2C)

Applications

  • Portable and handheld systems
  • Industrial systems
  • Two enable signals multiplexed with SR-I2C, configurable to control any supply state and processor cores supply voltage
  • Thermal shutdown protection and hot-die detection
  • An RTC resource with:
    • Oscillator for 32.768 kHz crystal or 32 kHz built-in RC oscillator
    • Date, time, and calendar
    • Alarm capability
  • One configurable GPIO
  • DC-DC switching synchronization through internal or external 3 MHz clock

TPS65910 Integrated PMICs

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
IC PWR MGMT 4DCDC/8 LDO 48VQFNTPS65910A3A1RSLRIC PWR MGMT 4DCDC/8 LDO 48VQFNמיידית - 1962$15.77הצגת הפרטים
IC PWR MGMT 4DCDC/8 LDO 48VQFNTPS65910A3A1RSLIC PWR MGMT 4DCDC/8 LDO 48VQFNמיידית - 349$18.58הצגת הפרטים
IC PWR MGMT 8 LDO 48VQFNTPS65910A1RSLIC PWR MGMT 8 LDO 48VQFNמיידית - 58$18.58הצגת הפרטים
IC PWR MGMT 4DCDC/8 LDO 48VQFNTPS65910AA1RSLIC PWR MGMT 4DCDC/8 LDO 48VQFNמיידית - 260$18.58הצגת הפרטים
IC PWR MGMT 8 LDO 48VQFNTPS659102A1RSLRIC PWR MGMT 8 LDO 48VQFNמיידית - 4868$15.77הצגת הפרטים
IC PWR MGMT 4DCDC/8 LDO 48VQFNTPS65910AA1RSLRIC PWR MGMT 4DCDC/8 LDO 48VQFNמיידית - 5548$15.77הצגת הפרטים
IC PWR MGMT 4DCDC/8 LDO 48VQFNTPS65910A31A1RSLRIC PWR MGMT 4DCDC/8 LDO 48VQFNמיידית - 17774$15.77הצגת הפרטים
IC PWR MGMT 8 LDO TXRX 48VQFNTPS65910A1RSLRIC PWR MGMT 8 LDO TXRX 48VQFNמיידית - 10667$15.77הצגת הפרטים
IC PWR MGMT 4DCDC/8 LDO 48VQFNTPS65910A31A1RSLTIC PWR MGMT 4DCDC/8 LDO 48VQFNמיידית - 238$18.58הצגת הפרטים
IC PWR MGMT 8 LDO 48VQFNTPS659101A1RSLIC PWR MGMT 8 LDO 48VQFNמיידית - 0$11.56הצגת הפרטים
IC PWR MGMT 8 LDO 48VQFNTPS659106A1RSLIC PWR MGMT 8 LDO 48VQFNמיידית - 0$11.56הצגת הפרטים
IC PWR MGMT 8 LDO 48VQFNTPS659109A1RSLIC PWR MGMT 8 LDO 48VQFNמיידית - 0$11.56הצגת הפרטים
IC PWR MGMT 8 LDO 48VQFNTPS659102A1RSLIC PWR MGMT 8 LDO 48VQFNמיידית - 0$11.56הצגת הפרטים

Evaluation Modules

תמונהמק"ט יצרןתיאורפונקציהמשובציםמעגל משולב / חלק בשימושכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR TPS65910ATPS65910AEVM-583EVAL BOARD FOR TPS65910Aספק-כוח משולבלאTPS65910Aמיידית - 5$382.59הצגת הפרטים
EVAL BOARD FOR TPS659101TPS659101EVM-583EVAL BOARD FOR TPS659101ספק-כוח משולבלאTPS659101מיידית - 1$382.59הצגת הפרטים
EVAL BOARD FOR TPS659109TPS659109EVM-583EVAL BOARD FOR TPS659109ספק-כוח משולבלאTPS659109מיידית - 0$326.79הצגת הפרטים
EVAL BOARD FOR TPS65910A3TPS65910A3EVM-583EVAL BOARD FOR TPS65910A3ספק-כוח משולבלאTPS65910A3מיידית - 2$420.84הצגת הפרטים
2017-04-24 תאריך הפרסום