TPS7A80 1 A Low-Dropout (LDO) Linear Regulator

Texas Instruments' TPS7A8012DRBT is a low-noise, high-bandwidth PSRR, 1 A LDO linear regulator

Image of Texas Instruments' TPS7A8012DRBT 1A Low-Dropout (LDO) Linear RegulatorTexas Instruments' TPS7A80 family of LDOs offer very high power-supply ripple rejection (PSRR) at the output. This LDO family uses an advanced BiCMOS process and a PMOSFET pass device to achieve very low noise, excellent transient response, and excellent PSRR performance.

The TPS7A80 family is stable with a 4.7 µF ceramic output capacitor and uses a precision voltage reference and feedback loop to achieve a worst-case accuracy of 3% overall load, line, process, and temperature variations.

This family is fully specified over the temperature range of TJ = -40°C to +125°C, and is offered in a 3 mm x 3 mm, VSON-8 package with a thermal pad.

Features
  • Low-dropout 1 A regulator with enable
  • Wide-bandwidth high PSRR:
    • 63 dB at 1 kHz
    • 57 dB at 100 kHz
    • 38 dB at 1 MHz
  • Adjustable output voltages: 0.8 V to 6 V
  • Fixed output voltages: 0.8 V to 6 V
  • Stable with a 4.7 µF ceramic capacitor
  • Excellent load/line transient response
  • 3% overall accuracy (over load/line/temp.)
  • Overcurrent and overtemperature protection
  • Very low dropout: 170 mV typical at 1 A
  • 3 mm x 3 mm VSON-8 DRB package
  • Low noise: (14 × VOUT) µVRMS typical (100 Hz to 100 kHz)
Applications
  • Telecom infrastructure
  • Audio
  • High-speed I/F (PLL/VCO)

TPS7A80 1 A Low-Dropout (LDO) Linear Regulator

תמונהמק"ט יצרןתיאורמתח - כניסה (מקס')מתח - יציאה (מינ'/קבוע)מתח - יציאה (מקס')כמות זמינהמחירהצגת הפרטים
IC REG LINEAR POS ADJ 1A 8-SONTPS7A8001DRBRIC REG LINEAR POS ADJ 1A 8-SON6.5V0.8V6Vמיידית - 8378$7.22הצגת הפרטים
IC REG LINEAR POS ADJ 1A 8-SONTPS7A8001DRBTIC REG LINEAR POS ADJ 1A 8-SON6.5V0.8V6Vמיידית - 1275$8.86הצגת הפרטים
IC REG LINEAR 1.2V 1A 8-SONTPS7A8012DRBTIC REG LINEAR 1.2V 1A 8-SON6.5V1.2V-מיידית - 451$8.86הצגת הפרטים
IC REG LINEAR 1.8V 1A 8-SONTPS7A8018DRBTIC REG LINEAR 1.8V 1A 8-SON6.5V1.8V-מיידית - 171$8.86הצגת הפרטים
IC REG LINEAR 3.3V 1A 8-SONTPS7A8033DRBTIC REG LINEAR 3.3V 1A 8-SON6.5V3.3V-מיידית - 259$8.86הצגת הפרטים
IC REG LINEAR 5V 1A 8-SONTPS7A8050DRBTIC REG LINEAR 5V 1A 8-SON6.5V5V-מיידית - 272$8.86הצגת הפרטים
2018-06-20 תאריך הפרסום