TPSM365R6 Synchronous Buck Converter Power Module

Texas Instruments' module enables a flexible easy-to-use platform for applications such as factory automation, appliances, and more

Image of Texas Instruments' TPSM365R6 Synchronous Buck Converter Power ModuleTexas Instruments' TPSM365R6 is a 600 mA 65 V input synchronous step-down DC/DC power module that combines power MOSFETs, an integrated inductor, and a boot capacitor in a compact and easy-to-use 3.5 mm x 4.5 mm x 2 mm 11-pin QFN package. The small HotRod™ QFN package technology enhances the thermal performance and low EMI. The device features an ultra-low operating IQ of 4 μA at no load (24 VIN to 3.3 VOUT).

The TPSM365R6 is available in two fixed output voltage options of 3.3 V and 5 V and an adjustable output voltage range of 1 V to 13 V. The module requires four external components for a fixed output solution of 3.3 V and 5 V. The TPSM365R6 is optimized for excellent EMI performance and space-constrained applications.

Features
  • Functional safety-capable: documentation is available to aid the functional safety system design
  • Versatile synchronous buck DC/DC module:
    • Integrated MOSFETs, an inductor, and a controller
    • Wide input voltage range: 3 V to 65 V
    • Input transient: up to 70 V
    • Junction temperature range -40°C to +125°C
    • Package: 4.5 mm x 3.5 mm x 2 mm overmolded
    • Adjustable frequency range: 200 kHz to 2.2 MHz using the RT pin or an external SYNC signal
  • Ultra-high efficiency across the full load range:
    • Efficiency: >85% at 12 VIN / 3.3 VOUT and 24 VIN / 5 VOUT
    • Ultra-low operating quiescent current at no load: 4 µA at 24 VIN to 3.3 VOUT
  • Optimized for ultra-low EMI requirements:
    • Pseudo-random spread spectrum reduces peak emissions
    • Pin-selectable FPWM mode for constant frequency at light loads with the MODE/SYNC pin
    • FSW synchronization with the MODE/SYNC pin
    • CISPR11 Class B capable
  • Output voltage and current options:
    • Fixed output variants: 3.3 V or 5 VOUT
    • Adjustable output voltage range: 1 V to 13 V
    • Pin-compatible with the TPSM33625
    • Output current: 600 mA
  • Inherent protection features for a robust design:
    • Precision-enable input and open-drain PGOOD indicator for sequencing, control, and VIN UVLO
    • Overcurrent and thermal shutdown protection
Applications
  • Factory automation and controls
  • Building automation
  • Test equipment
  • Appliances

Evaluation Board

תמונהמק"ט יצרןתיאורשימוש עיקריהיציאות וסוגיהןהספק - יציאהכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR TPSM365R6TPSM365R6FEVMEVAL BOARD FOR TPSM365R6DC/DC‏, מוריד מתח (Step Down)1‏ יציאות לא-מבודדות-מיידית - 5$205.25הצגת הפרטים
2023-03-30 תאריך הפרסום