TPSM82903 Synchronous Buck Converter Module
Texas Instruments' high-efficiency module features an integrated inductor and is available in a MicroSiP™ package
Texas Instruments' TPSM82903 is a highly efficient, small, and flexible synchronous step-down DC/DC converter module that is easy to use. The selectable switching frequency of 2.5 MHz or 1.0 MHz allows the use of small components and provides a fast transient response. The module supports a high VOUT accuracy of ±1% with DCS-Control™ topology. The wide input voltage range of 3 V to 17 V supports a variety of nominal inputs such as 12 V supply rails, single-cell or multi-cell Li-Ion, and 5 V or 3.3 V rails. The TPSM82903 can automatically enter power-save mode at light loads to maintain high efficiency when PFM (auto)/PWM is selected.
The TPSM82903 has a low typical quiescent current (IQ) of 4 µA, providing high efficiency at very small loads. When enabled, the automatic efficiency enhancement (AEE) can provide high efficiency across the VIN, VOUT, and load current. The device includes a MODE/smart-CONF input to set the internal/external divider, switching frequency, output voltage discharge, and automatic power-save-mode or forced-PWM operation. The module is available in a small 11-pin MicroSiP package measuring 3.0 mm x 2.8 mm x 1.6 mm with an integrated 1 μH inductor.
- High efficiency for wide duty-cycle and load range:
- IQ: 4 µA (typ.)
- 62 mΩ high-side and 22 mΩ low-side RDS(ON)
- Package: 3 mm x 2.8 mm x 1.6 mm MicroSiP
- Continuous output current: up to 3 A
- Feedback voltage accuracy: ±0.9% across the temperature range (-40°C to +125°C)
- Configurable output voltage options:
- VFB external divider: 0.6 V to 5.5 V
- VSET internal divider: 16 options between 0.4 V and 5.5 V
- DCS-Control topology with 100% mode
- No external bootstrap capacitor required
- Flexibility through MODE/s-CONF pin:
- Switching frequency: 2.5 MHz or 1.0 MHz
- Forced-PWM or auto power-save-mode with a dynamic-mode change option
- AEE
- Output discharge on/off
- Highly flexible and easy to use:
- Optimized pinout for single-layer routing
- Precise enable input
- Power-good output
- Adjustable soft-start and tracking
- Create a custom design with the TPSM82903 using the WEBENCH® power designer
- Data centers and enterprise computing
- Wired networking
- Wireless infrastructure
- Factory automation and controls
- Test and measurement
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | היציאות וסוגיהן | הספק - יציאה | מתח - יציאה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPSM82903EVM | EVAL BOARD FOR TPSM82903 | 1 יציאות לא-מבודדות | - | 1.2V | מיידית - 2 | $200.86 | הצגת הפרטים |