TPSM82913 Low-Noise Low-Ripple Buck Power Module
Texas Instruments' fixed-frequency current mode converter module features integrated ferrite bead filter compensation
Texas Instruments' TPSM82913 is a high-efficiency, low-noise, and low-ripple current mode synchronous buck power module that is ideal for noise-sensitive applications that would normally use an LDO for post regulation such as high-speed ADCs, clock and jitter cleaners, serializers, de-serializers, and radars. The device operates at a fixed switching frequency of 2.2 MHz or 1 MHz and can be synchronized to an external clock.
To further reduce the output voltage ripple, the device integrates loop compensation to operate with an optional second-stage ferrite bead L-C filter. This allows an output voltage ripple of less than 10 µVRMS. The low-frequency noise levels, similar to a low-noise LDO, are achieved by filtering the internal voltage reference with an integrated capacitor on the NR/SS pin. An external capacitor can be added to the module for additional filtering. The optional spread-spectrum modulation scheme spreads the DC/DC switching frequency over a wider span, which lowers the mixing spurs.
- Low output noise: <20 µVRMS (100 Hz to 100 kHz)
- Low output voltage ripple: <10 µVRMS after a ferrite bead
- High PSRR: >65 dB (up to 100 kHz)
- Fixed-frequency peak-current-mode control: 2.2 MHz or 1 MHz
- Optional synchronizable with an external clock
- Integrated loop compensation supports a ferrite bead for the second stage L-C filter with 30 dB attenuation (optional)
- Optional spread-spectrum modulation
- Input voltage range: 3.0 V to 17 V
- Output voltage range: 0.8 V to 5.5 V
- Adjustable soft-start
- RDS(ON): 57 mΩ/20 mΩ
- Output voltage accuracy: ±1%
- Precise enable input allows:
- User-defined undervoltage lockout
- Exact sequencing
- Power-good output
- Optional output discharge
- Junction temperature ranges: -40°C to +125°C or -55°C to +125°C (-ET models)
- Create a custom design with the WEBENCH® Power Designer
- Telecom infrastructure
- Test and measurement
- Aerospace and defense: radars and avionics
- Medical
Evaluation Board
| תמונה | מק"ט יצרן | תיאור | שימוש עיקרי | היציאות וסוגיהן | הספק - יציאה | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | TPSM82913EVM | EVAL BOARD FOR TPSM82913 | DC/DC, מוריד מתח (Step Down) | 1 יציאות לא-מבודדות | - | מיידית - 10 | $220.96 | הצגת הפרטים |