UCC12040 3 kVRMS Isolated DC/DC Converter

Texas Instruments' converter 500 mW, high-efficiency, low-EMI converter is suitable for ultra-high voltage applications

Image of Texas Instruments' UCC12040 3 kVRMS Isolated DC/DC ConverterTexas Instruments' UCC12040 DC/DC converter with 3 kVRMS basic isolation rating is designed to provide efficient, isolated power to isolated circuits that require a bias supply with well-regulated output voltages. The device integrates a transformer and DC/DC controller with a proprietary architecture to provide 500 mW (typical) of isolated power with high efficiency and low EMI.

The UCC12040 converter integrates protection features for increased system robustness. The device features an enable pin, synchronization capability, and regulated 5 V or 3.3 V output options with headroom. The UCC12040 is a low-profile, miniaturized solution offered in a wide-body SOIC package with 2.65 mm height (typical).

Features
  • High efficiency with integrated transformer technology
  • Meets CISPR32 Class B EMI limits without ferrite beads across the load range on a 2-layer PCB
  • Robust isolation barrier:
    • Isolation rating: 3 kVRMS
    • Surge capability: 8 kVPK
    • Working voltage: 800 VRMS
    • CMTI: ±100 V/ns (typ.)
  • Output power: 500 mW (typ.)
  • Input voltage: 4.5 V to 5.5 V
  • Package: 16-pin wide-body SOIC with >8 mm creepage and clearance
  • Regulated 5.0 V to 3.3 V output with selectable 400 mV headroom voltage to power an LDO
  • Short circuit recovery
  • Thermal shutdown
  • Extended temperature range: -40°C to +125°C
  • Planned safety-related certifications:
    • 3,000 VRMS isolation for 1 minute per UL 1577
    • CSA certification per IEC 60950-1, IEC 62368-1, and IEC 60601-1 end-equipment standards
    • CQC approval per GB4943.1-2011
Applications
  • PLC analog input and output modules
  • Isolated voltage and current sensing
  • Protection relays and smart breakers
  • RS-485/RS-422/CAN transceivers
  • Patient monitoring
  • Isolated communications modules

Evaluation Board

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EVAL BOARD FOR UCC12050UCC12050EVM-022EVAL BOARD FOR UCC12050מיידית - 2$200.86הצגת הפרטים
2020-01-30 תאריך הפרסום