UCC256301 Wide VIN LLC Resonant Controller

Texas Instruments' UCC256301 is a wide VIN LLC resonant controller with high-voltage start up enabling ultra-low standby power

Image of Texas Instruments' UCC256301 Wide VIN LLC Resonant ControllerTexas Instruments' UCC256301 is a fully featured LLC controller with integrated high-voltage gate driver. It has been designed to pair with a PFC stage to provide a complete power system using a minimum of external components. The resulting power system is designed to meet the most stringent requirements for standby power without the need for a separate standby power converter and with PFC stage running all the time. UCC256301 includes a range of features designed to make LLC converter operation well controlled and robust. This device aims to unburden the LLC designer and allow mainstream applications to benefit from efficiency advantages of the LLC topology.

The UCC256301 uses hybrid hysteretic control to provide best-in-class line-and-load transient response. The control effort is approximately linear proportional to average input current in one cycle. The control makes the open loop transfer function a first order system so that it is very easy to compensate. The system is always stable with proper frequency compensation.

The UCC256301 provides a high efficient burst mode with consistent burst power level during each burst on cycle. The burst power level is programmable and adaptively changes with input voltage, making the optimization of efficiency very easy.

Features
  • Hybrid hysteretic control (HHC)
    • Best-in-class transient response
    • Easy compensation design
  • Optimized low power features enable 75 mW standby power design with PFC on
    • Advanced burst mode opto-coupler low power operation
    • Helps enable compliance to CoC Tier II standard
  • Fast exit from burst mode
  • Improved capacitive region avoidance scheme
  • Adaptive dead-time
  • Internal high-side gate drivers (0.6 A and 1.2 A capability)
  • Robust soft start with no hard switching
  • Overtemperature, output overvoltage, input over- and undervoltage protection with three levels of overcurrent protections
  • Wide operating frequency range (35 kHz to 1 MHz)
  • LLC resonant controller in SOIC16 with high voltage clearance
Applications
  • Digital TV SMPS
  • AC-DC adapters
  • Power tools
  • LED lighting applications
2017-11-22 תאריך הפרסום