D1LPL Low-Current Jumper Chip Resistor

Thin Film Technology's small-package jumper is designed for low current applications

Image of Thin Film Technology's D1LPL Low Current Jumper Chip ResistorThin Film Technology's D1LPL low-current jumper chip resistor functions as a flexible signal and thermal management tool for PCB designs. Featuring a trace-like resistance value, this jumper chip component is designed for use as a tool in complex signals, as well as PCB thermal dissipation and mechanical board support.

This jumper has a low-profile construction with little height impact. The D1LPL is suitable for applications including wearables, miniature consumer electronics, and data storage at a competitive price.

Features
  • Case size: 01005
  • Low-profile construction
  • Resistance: ≤35 mΩ
  • Inherently anti-sulfur
  • Metal Cu alloy foil construction
  • Cost-effective
Applications
  • Wearables
  • Consumer electronics
  • Servers and data storage
  • Mobile devices
  • Networking equipment
  • Test and measurement

D1LPL Low-Current Jumper Chip Resistor

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
RES 0 OHM JUMPER 1% 01005LPL0100CJUMPF-T20RES 0 OHM JUMPER 1% 01005מיידית - 35606$0.34הצגת הפרטים
2024-05-14 תאריך הפרסום