EL6e Smart Module

ThingMagic EL6e smart module is an all-in-one embedded RFID solution

Image of ThingMagic® EL6e Smart ModuleThingMagic's EL6e is the ideal all-in-one embedded RFID solution for short- to mid-range applications that require a quick path to integration. The EL6e supports autonomous workflows permitting rapid creation of solutions without RFID expertise. It is one of the few available RFID solutions that does not mandate the use of software development kits (SDKs) and integration tools. It is also among the first products in the market to support a developer-friendly interface between applications and RAIN® RFID readers, the RAIN Communication Interface (RCI).

Features and Benefits

  • Built around proven ThingMagic Nano module
  • Highly integrated UHF RFID reader with Arm®-based Cortex-M4 architecture
  • Optional board-mounted antenna with read range up to two meters
  • Standard options for USB or serial RS232 interface, and custom configurations for SPI, I2C, or RS485
  • Pre-loaded autonomous workflows simplify integration
  • RCI supports RAIN RFID technology standards

Applications

  • Medical equipment for healthcare and pharmaceutical industries
  • Kit assembly and returns processing stations
  • Access gates in parking garages, ski lift gates, and other applications

USB Cable Adapter

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
EL6E ELARA CABLE USB Y ADAPTORCBL-10022EL6E ELARA CABLE USB Y ADAPTORמיידית - 1$120.68הצגת הפרטים
2019-10-25 תאריך הפרסום