MAGIGOO® Pro PA 50 ml/1.69 fl oz

Thought3D’s Pro PA build plate adhesives are all a user needs for strong adhesion of 3D prints of nylon filaments

Image of Thought3D’s MAGIGOO® Pro PA 50 ml/1.69 fl ozThought3D’s MAGIGOO Pro PA is designed for professional use to work exclusively with polyamide (PA) filaments. The part should be relatively easy to remove once it cools, and the glue residue should also be easy to clean.

PA describes a group of polymers with an amide repeat unit, and in the FDM industry, there are three main types of PA - PA12, PA6.6, and PA6. These materials are sometimes grafted with other polymers or reinforced with glass or carbon fibers. Generally, nylons exhibit high strength, toughness, elasticity, wear, chemical, and thermal resistance and are widely sought in various industrial applications.

Nylon filaments are challenging materials for FDM printing due to their lower adhesion to conventional 3D printing build surfaces and higher tendency to warp. Furthermore, there are several classes of PA filaments, each behaving differently. MAGIGOO PA is a specialized solution for FDM printing of PA filaments which was developed to work with various PA types.

MAGIGOO Pro PA has been designed and tested to work with different PA and fiber-reinforced filament brands; simply shake the bottle, apply the PA, print, allow to cool and remove, and clean.

Using this product with other than PA type filaments might cause over adhesion and damage the build surface. In cases of excess adhesion, users should wet the print bed with a small amount of water and slowly work it below the part, making part removal easier. For larger prints, a 20 mm brim is recommended.

Features
  • For professional use; works exclusively with PA filaments
  • A specialized solution for FDM printing
  • Developed to work with a vast number of PA types
Applications
  • FDM/FFF 3D printers with a heated bed on glass surfaces
  • Neat PA and fiber-reinforced PA filaments.
  • Works when applied on sheets, e.g., Kapton, PEI, and similar

MAGIGOO® Pro PA 50 ml/1.69 fl oz

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MAGIGOO PRO PA - 50MLMPA2019MAGIGOO PRO PA - 50MLמיידית - 34$99.10הצגת הפרטים

MAGIGOO® Pro Kit

תמונהמק"ט יצרןתיאורכמות זמינהמחירהצגת הפרטים
MAGIGOO PRO KITMKIT2018MAGIGOO PRO KITמיידית - 13$326.65הצגת הפרטים
2022-08-01 תאריך הפרסום