MAGIGOO® Pro PPGF 50 ml/1.69 fl oz
Thought3D’s Pro PPGF build plate adhesives are all a user needs for strong adhesion of 3D prints of glass-filled polypropylene filaments
Thought3D’s MAGIGOO Pro PPGF is designed to work exclusively with glass reinforced polypropylene (GFPP) filaments. This adhesive ensures prints stick firmly when the print bed is hot and that the part is easy to remove once it cools.
Polypropylene (PP) is a thermoplastic semi-crystalline polymer exhibiting properties of good strength, impact resistance, and ductility, making it useful as an engineering material. However, PP is a soft material, and like most plastics, it can be strengthened by introducing fibers to create a polymer composite material. These materials are usually stiffer and stronger than the parent polymer and can result in a material with a very high strength to weight ratio. Compared to most virgin PP filaments, the GF30PP warps to a higher extent. This type of material requires a completely different adhesive formulation to play to its distinctive characteristics.
MAGIGOO Pro PPGF has been designed and tested to work with 30% glass fiber-filled PP; simply shake the bottle, apply the Pro PPGF, print, allow to cool and remove, and clean. For challenging prints, a 20 mm brim with two layers is recommended. The build plate should be cleaned and leveled well before printing. A printer recommendation is enclosed. Printing speed is 20 mm to 55 mm.
- Works exclusively with GFPP filaments
- Designed and tested to work with 30% glass fiber-filled PP
- Makes prints stick firmly when the print bed is hot
- Part is easy to remove once it is cooled
MAGIGOO® Pro PPGF 50 ml/1.69 fl oz
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | MPPGF2019 | MAGIGOO PRO PPGF - 50ML | מיידית - 15 | $146.81 | הצגת הפרטים |