Automotive-Grade Motor Driver ICs
Toshiba automotive-grade motor driver ICs for brushless, brushed, and stepping motors feature microstepping to minimize noise and vibration
Toshiba automotive brushless motor driver ICs are designed for automotive electric pumps. Toshiba utilizes sensorless technology with hard logic control, which has a well-established track record in automotive applications. These automotive motor ASSPs are designed to meet customer specifications for a variety of applications and motorization requirements.
Toshiba automotive brushed DC motor driver ICs are the most used type of motor in automotive applications. Toshiba offers a variety of H-Bridge driver ICs for automotive brushed motor applications.
Toshiba automotive stepping motor driver ICs are designed for general multipurpose use, making them suitable for a wide array of automotive applications. The driver offers high resolution with a simple clock input interface, features microstepping to minimize noise and vibration, and includes error detection capabilities such as stall detection and overcurrent detection.
- Sensor or sensorless control schemes
- Solutions including quiet motor operation due to the use of sine wave current
- High drive efficiency due to auto lead angle control
- Three-phase pre-drivers with integrated safety relay pre-drivers
- SPI communication
- Integrated LIN transceiver
- Stepping motor drivers with max resolution 1/32 microstep
- Stall detection
- Overcurrent detection
- AEC-Q100 qualified
- Electric power steering
- Automotive HVAC
- Automotive integrated starter generators
- Automotive power slide doors
- Automotive electric pumps
- Transmission management
- Heads-up displays (HUD)
Automotive-Grade Motor Driver ICs
| תמונה | מק"ט יצרן | תיאור | כמות זמינה | מחיר | הצגת הפרטים | |
|---|---|---|---|---|---|---|
![]() | ![]() | TB9051FTG,EL | MOTOR CONTROLLER SINGLE CHANNEL | מיידית - 3273 | $26.69 | הצגת הפרטים |
![]() | ![]() | TB9120AFTG(EL) | AEC-Q100 BIPOLAR STEPPER MOTOR D | מיידית - 1860 | $12.56 | הצגת הפרטים |
![]() | ![]() | TB9057FG | AUTOMOTIVE MOTOR H-BRIDGE DRIVER | מיידית - 2490 | $34.40 | הצגת הפרטים |
![]() | ![]() | TB9058FNG,EL | AUTOMOTIVE H SWITCH MOTOR DRIVER | מיידית - 459 | $23.84 | הצגת הפרטים |
![]() | ![]() | TB9083FTG(EL) | AEC-Q100 3-PHASE BLDC GATE DRV 4 | מיידית - 2483 | $26.46 | הצגת הפרטים |